CRC Inox Kleen Industrial Cleaner 650ml / 500ml Aerosol

Ontvang bulkkorting

Voeg 6 meer toe om € 3,24 te besparen

Bekijk bulkkorting

Subtotaal (1 eenheid)*

€ 12,73

(excl. BTW)

€ 15,40

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 1 stuk(s) vanaf 23 november 2026
  • Plus verzending 37 stuk(s) vanaf 23 november 2026
  • Plus verzending 15 stuk(s) vanaf 26 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
Bespaar
1 - 5€ 12,73-
6 - 14€ 12,19€ 3,24
15 +€ 11,95€ 11,70

*prijsindicatie

RS-stocknr.:
823-2545
Artikelnummer Distrelec:
303-08-470
Fabrikantnummer:
20720
Fabrikant:
CRC
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

CRC

Product Type

Industrial Cleaner

Trade Name

Inox Kleen

Package Type

Aerosol

Product Form

Liquid

Package Size

650ml / 500ml

Application

Metal Surface

Standards/Approvals

NSF

Land van herkomst:
BE

CRC Industrial Cleaner, Aerosol - 20720


This industrial cleaner is formulated for the maintenance of metal surfaces, offering effective cleaning and degreasing capabilities. Its water-based, foaming formula ensures thorough cleanliness while leaving a durable protective layer. It effectively removes fingerprints and watermarks, making it a vital solution for professionals in automation and electronics who need dependable cleaning products.

Features & Benefits


• Non-corrosive formulation maintains surface integrity

• Ready to use without dilution

• Provides long-term resistance against staining and contamination

Applications


• Cleans shiny metal surfaces in industrial environments

• Ideal for protecting Aluminium, Stainless Steel, and Chrome

• Suitable for maintenance in automation and mechanical industries

What is the best method for applying it?


Shake well and spray sparingly from about 20cm away for optimal coverage and cleaning efficiency. For heavily soiled surfaces, allow penetration for 10 to 30 seconds before wiping.

Can it be used in food processing areas?


Yes, but if items will be used in food processing, thorough cleaning and rinsing with potable water is advised to ensure safety.

Is it safe for all types of metal?


It is effective on Aluminium, Stainless Steel, and Chrome; however, it is recommended to test on plastics before use to ensure compatibility.

What precautions should be taken during use?


Utilise in well-ventilated areas and avoid direct inhalation. Follow all application instructions, especially on heavily contaminated surfaces.

How should it be stored?


Store in a cool, dry place away from direct sunlight, ensuring the container is tightly closed when not in use to maintain integrity.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.