Broughton MD50 50 L water tank, 50 L/day extraction rate Dehumidifier, BS1363
- RS-stocknr.:
- 265-0937
- Fabrikantnummer:
- MDE50 230V
- Fabrikant:
- Broughton
Subtotaal (1 eenheid)*
€ 1.207,40
(excl. BTW)
€ 1.460,95
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.207,40 |
*prijsindicatie
- RS-stocknr.:
- 265-0937
- Fabrikantnummer:
- MDE50 230V
- Fabrikant:
- Broughton
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
| Merk | Broughton | |
| Product Type | Dehumidifier | |
| Moisture Extraction Rate | 50L/day | |
| Refrigerant Type | R290 | |
| Noise Level | 56dB | |
| Water Tank Capacity | 50L | |
| Plug Type | BS1363 | |
| Height | 655mm | |
| Depth | 480mm | |
| Standards/Approvals | RoHS | |
| Width | 450mm | |
| Series | MD50 | |
| Alles selecteren | ||
|---|---|---|
Merk Broughton | ||
Product Type Dehumidifier | ||
Moisture Extraction Rate 50L/day | ||
Refrigerant Type R290 | ||
Noise Level 56dB | ||
Water Tank Capacity 50L | ||
Plug Type BS1363 | ||
Height 655mm | ||
Depth 480mm | ||
Standards/Approvals RoHS | ||
Width 450mm | ||
Series MD50 | ||
- Land van herkomst:
- CN
The Broughton brand new MD50 dehumidifier delivers a huge maximum extraction of up to 50l per day. Housed in an impact resistant steel case this high performance dehumidifier is designed and built to withstand daily site use and regular transportation. Ideal for use in hire fleets, following fire or flood damage, in storage facilities or any other commercial application. This powerful unit can be used to help with the removal of excess moisture during building work, to reduce the threat of damp, keep condensation under control or dry out premises after a flood. Fitted with an adjustable digital humidistat and timer as standard, the performance can be adjusted to help maintain the best RH level to suit the application. Once removed from the air moisture is drained away into a large 7l tank that will switch of the unit once its full, or it can be piped directly to a into drain for continuous operation.
Environmentally friendly low GWP refrigerant
Intelligent defrost with electronic humidistat and timer
Rugged steel case for impact resistance
Non marking wheels and handles for easy manoeuvring
Condensate collection tank
Airflow 300m³/h
Gerelateerde Links
- Broughton MD70 70 L water tank BS1363
- Broughton MD30 30 L water tank BS1363
- RS PRO 7 L water tank UK
- RS PRO 0.6 L water tank, 0.3 L/day extraction rate Dehumidifier
- RS PRO 6 L water tank UK, EU
- nVent HOFFMAN 0.23 L/day extraction rate Dehumidifier
- nVent HOFFMAN H2OMITT Dehumidifier, 0.23L/day extraction rate
- Karcher RM Tank Chemical Tank 5 L Can