RealSense D405 Depth Camera, 100 mm, 7 m Max Range
- RS-stocknr.:
- 265-0902
- Fabrikantnummer:
- 82635DSD405
- Fabrikant:
- RealSense
Subtotaal (1 eenheid)*
€ 429,18
(excl. BTW)
€ 519,31
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 9 stuk(s) vanaf 16 november 2026
- Plus verzending 10 stuk(s) vanaf 19 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 429,18 |
*prijsindicatie
- RS-stocknr.:
- 265-0902
- Fabrikantnummer:
- 82635DSD405
- Fabrikant:
- RealSense
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
| Merk | RealSense | |
| Model Number | D405 | |
| Product Type | Depth Camera | |
| Depth Resolution | 1280 x 720 pixels | |
| Maximum Range | 7m | |
| Minimum Depth | 100mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RealSense | ||
Model Number D405 | ||
Product Type Depth Camera | ||
Depth Resolution 1280 x 720 pixels | ||
Maximum Range 7m | ||
Minimum Depth 100mm | ||
Standards/Approvals No | ||
The Intel Depth Camera is a stereo vision depth camera system. The subsystem assembly contains a stereo depth module and vision processor with USB 2.0 or USB 3.1 Gen 1 or MIPI1 connection to host processor. The small size and ease of integration of the camera subsystem provides system integrators flexibility to design into a wide range of products. The Intel RealSenseTM D400 series also offers complete depth cameras integrating the vision processor, stereo depth module, RGB sensor with color image signal processing and an Inertial Measurement Unit2.
Diagonal field of view over 90 degree
Dual global shutter sensors for up to 90 FPS depth streaming
Up to 1280 x 720 stereo depth resolution
Up to 1280 x 720 RGB resolution
Gerelateerde Links
- RealSense D455 Depth Camera 20 m Max Range
- RealSense D435f Depth Camera 3 m Max Range
- RealSense D435if Depth Camera 3 m Max Range
- RealSense D455f Depth Camera 6 m Max Range
- RealSense D456 Depth Camera 6 m Max Range
- RealSense D435I Depth Camera 20 m Max Range
- RealSense D415 Depth Camera 10 m Max Range
- RealSense D435 Depth Camera 10 m Max Range