Bopla Circum Series Graphite Grey ABS Desktop Enclosure, 74.7 mm 34 mm, 145.3 mm
- RS-stocknr.:
- 741-3428
- Fabrikantnummer:
- 93143524 C 1435 P-FP-7024
- Fabrikant:
- Bopla
Subtotaal (1 eenheid)*
€ 28,65
(excl. BTW)
€ 34,67
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 9 stuk(s) vanaf 06 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 28,65 |
*prijsindicatie
- RS-stocknr.:
- 741-3428
- Fabrikantnummer:
- 93143524 C 1435 P-FP-7024
- Fabrikant:
- Bopla
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
| Merk | Bopla | |
| Product Type | Desktop Enclosure | |
| Body Material | ABS | |
| External Length | 74.7mm | |
| External Width | 145.3mm | |
| External Height | 34mm | |
| Weight | 122g | |
| Sloped Front | No | |
| Colour | Graphite Grey | |
| Series | Circum | |
| IP Rating | IP40 | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Bopla | ||
Product Type Desktop Enclosure | ||
Body Material ABS | ||
External Length 74.7mm | ||
External Width 145.3mm | ||
External Height 34mm | ||
Weight 122g | ||
Sloped Front No | ||
Colour Graphite Grey | ||
Series Circum | ||
IP Rating IP40 | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- DE
Circum Electronics Enclosure
The Circum enclosure from Bopla is ideal for table, wall, desktop and control panel mounting installation. The Circum enclosure is made from graphite grey (RAL7024) ABS and available in two options, desktop or console.
One basic size with two heights
Enclosure screwing system concealed by cover panel
Lids have separate plug-in front panels
Up to 3 PCB levels possible
Ingress protection IP40
Note
Wall brackets available for the desktop model.
Gerelateerde Links
- Bopla Circum Series Graphite Grey ABS Desktop Enclosure 145.3 mm
- Bopla Circum Series Graphite Grey ABS Desktop Enclosure 147 mm
- Bopla Desktop Enclosure
- Bopla Ultrapult Series Light Grey ABS Desktop Enclosure Sloped Front 198.9 mm
- Bopla Ultrapult Series Light Grey ABS Desktop Enclosure Sloped Front 198.9 mm
- Bopla Flanged Bocube Series Grey IP66
- Bopla Flanged Bocube Series Graphite Grey IP66
- Bopla Flanged Bocube Series Graphite Grey IP66 120 mm x