Canon GX6050 GX6050 Laser Printer
- RS-stocknr.:
- 322-731
- Fabrikantnummer:
- 4470C008
- Fabrikant:
- Canon
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 322-731
- Fabrikantnummer:
- 4470C008
- Fabrikant:
- Canon
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
| Merk | Canon | |
| Product Type | Laser Printer | |
| Print Resolution Colour | 600 x 1200 dpi | |
| Maximum Print Speed B&W | 24ppm | |
| Maximum Print Speed Colour | 15.5ppm | |
| Connection Port | USB | |
| Automatic Duplex Printing | Yes | |
| Sheet Capacity | 350 | |
| Weight | 11.6kg | |
| Width | 399mm | |
| Depth | 410mm | |
| Height | 254mm | |
| Standards/Approvals | RoHS, ISO/IEC 24734 | |
| Series | GX6050 | |
| Alles selecteren | ||
|---|---|---|
Merk Canon | ||
Product Type Laser Printer | ||
Print Resolution Colour 600 x 1200 dpi | ||
Maximum Print Speed B&W 24ppm | ||
Maximum Print Speed Colour 15.5ppm | ||
Connection Port USB | ||
Automatic Duplex Printing Yes | ||
Sheet Capacity 350 | ||
Weight 11.6kg | ||
Width 399mm | ||
Depth 410mm | ||
Height 254mm | ||
Standards/Approvals RoHS, ISO/IEC 24734 | ||
Series GX6050 | ||
- Land van herkomst:
- VN
The Canon Inkjet Printer is the perfect fit for small and medium-sized businesses. This multifunctional printer handles all your office print needs at lightning-fast speeds for stress-free, high volume printing. Huge ink yields reduce the total cost of ownership, with pigment-based inks delivering stand-out business documents with marker and friction resistance. Flexible media options allow you to even print on envelopes or create banners up to 1.2 metres in length. Add in Wi-Fi and Ethernet connectivity, plus features like a 50-sheet ADF, a 350-sheet paper capacity and a user-replaceable maintenance cartridge to minimise downtime, and you can drive your business forward.
Low printing cost
Exceptional quality with 4 pigment based inks that produce highly resistant pin-sharp print detail
Compact built
Print on various media such as banner and glossy paper
Gerelateerde Links
- Canon 4471C008 4471C008 Laser Printer
- Canon GX6550 GX6550 Laser Printer
- Canon G3570 G3570 Inkjet Printer
- Canon TS7650i 7181C008 WiFi Inkjet Printer
- Canon MB5150 MB5150 WiFi Inkjet Printer
- Canon MB2150 MB2150 WiFi Inkjet Printer
- Canon PRO 200 Wireless Inkjet Printer
- Canon PIXMA TS7550i TS7550i WiFi Inkjet Printer