Canon LBP243dw LBP243dw
- RS-stocknr.:
- 322-740
- Fabrikantnummer:
- 5952C021
- Fabrikant:
- Canon
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 322-740
- Fabrikantnummer:
- 5952C021
- Fabrikant:
- Canon
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
| Merk | Canon | |
| Print Resolution B&W | 1200 dpi | |
| Product Type | Laser Printer | |
| Maximum Print Speed B&W | 36ppm | |
| Maximum Print Speed Colour | 36ppm | |
| Connection Port | TCP/IP, USB | |
| Sheet Capacity | 900 | |
| Height | 249mm | |
| Standards/Approvals | No | |
| Width | 399mm | |
| Depth | 373mm | |
| Series | LBP243dw | |
| Alles selecteren | ||
|---|---|---|
Merk Canon | ||
Print Resolution B&W 1200 dpi | ||
Product Type Laser Printer | ||
Maximum Print Speed B&W 36ppm | ||
Maximum Print Speed Colour 36ppm | ||
Connection Port TCP/IP, USB | ||
Sheet Capacity 900 | ||
Height 249mm | ||
Standards/Approvals No | ||
Width 399mm | ||
Depth 373mm | ||
Series LBP243dw | ||
- Land van herkomst:
- VN
The Canon Laser Printer is an ideal solution for small businesses, designed to enhance workflow with its 900-sheet capacity, double-sided printing, and Cloud or mobile printing capabilities. It features a quick 14-second warm-up time, easy toner replacement, and duplex print speeds of 36 pages per minute. The printer can produce high-resolution prints up to 1200 x 1200 DPI. For added security, it offers 360-degree protection, safeguarding your documents, devices, and network with TLS1.3 security and a Verify System at startup
User friendly 5 line LCD screen
900 sheet capacity for long lasting printing
Compact dimensions
Compatible with Windows and MacOS