Digilent Enclosure 6002-240-012 for Enclosure, White, Light Grey
- RS-stocknr.:
- 252-7198
- Artikelnummer Distrelec:
- 302-57-275
- Fabrikantnummer:
- 6002-240-012
- Fabrikant:
- Digilent
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 252-7198
- Artikelnummer Distrelec:
- 302-57-275
- Fabrikantnummer:
- 6002-240-012
- Fabrikant:
- Digilent
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
| Merk | Digilent | |
| For Use With | Enclosure | |
| Product Type | Enclosure | |
| Colour | White, Light Grey | |
| External Width | 3.5mm | |
| Body Material | Cast Aluminium | |
| External Depth | 2.5mm | |
| External Height | 5mm | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Digilent | ||
For Use With Enclosure | ||
Product Type Enclosure | ||
Colour White, Light Grey | ||
External Width 3.5mm | ||
Body Material Cast Aluminium | ||
External Depth 2.5mm | ||
External Height 5mm | ||
Standards/Approvals RoHS | ||
The Digilents a ettus USRP series of enclosure kit which provides shields and protects the commercial-grade ettus USRP B200mini board with a custom cast-aluminium clamshell case, increasing the operating temperature range from 0-40°C to -20-60°C.
Painted aluminium enclosure with thermal gap pads
Compatible with USRP B205mini-I
Extends operating temperature range
Gerelateerde Links
- Digilent Enclosure 6002-240-011 for Ettus USRP B205mini-i Light Grey
- Digilent Evaluation Board 6002-240-013 for Green NI Ettus USRP B200 and B210 devices, White
- Digilent 6002-410-006 Adapter
- Digilent Development Tool NI Ettus USRP B206mini-i Accessory Kit for USRP B206mini-i 6002-240-014
- Digilent Invention Kit
- Digilent USRP B200, USRP B210 Development Board for AD9364 6 GHz 6002-410-023
- Digilent Development Board SFP-to-RJ45 adapter Development Module for USRP X310 6002-410-044
- Digilent Development Board AMD Spartan-6 XC6SLX150 FPGA Development Module 6 GHz 6002-410-047