Italtronic Enclosure 25.0610000.BGW for Beaglebone Green Wireless, Grey
- RS-stocknr.:
- 256-4975
- Fabrikantnummer:
- 25.0610000.BGW
- Fabrikant:
- Italtronic
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 256-4975
- Fabrikantnummer:
- 25.0610000.BGW
- Fabrikant:
- Italtronic
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
| Merk | Italtronic | |
| For Use With | Beaglebone Green Wireless | |
| Product Type | Enclosure | |
| Colour | Grey | |
| External Width | 106.3mm | |
| Body Material | ABS | |
| External Depth | 90.5mm | |
| External Height | 62mm | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Italtronic | ||
For Use With Beaglebone Green Wireless | ||
Product Type Enclosure | ||
Colour Grey | ||
External Width 106.3mm | ||
Body Material ABS | ||
External Depth 90.5mm | ||
External Height 62mm | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- IT
Italtronic DIN Rail Enclosure for Beaglebone Green Wireless, 6M Modulbox XTS
The Italtronic kit enclosure modulebox XTS 6m beaglebone green wireless modular enclosure can be fastened to DIN (EN 60715) rail and can be provided with several terminal covers. There are several versions of this modular enclosure which are type A which is similar to the previous modulebox product and bearing the same compatibility with the PCB type B with one side higher to leave more space for larger electronic components and type C with both sides higher to have more space for the electronic components.
Material used is self extinguishing blend PC/ABS
Colour is grey
Gerelateerde Links
- Italtronic Enclosure 33.0414000.BGW for Beaglebone Green Wireless, Grey
- Italtronic Enclosure 33.0614000.BGW for Beaglebone Green Wireless, Grey
- Italtronic Enclosure 25.0410000.BGW for Beaglebone Green Wireless, Grey
- Italtronic Enclosure 25.0610000.BGG for BeagleBone Green, Grey
- Italtronic Enclosure 25.0610000.BGB for BeagleBone Black, Grey
- Italtronic Enclosure 25.0410000.BGG for BeagleBone Green, Grey
- Italtronic Enclosure 33.0614000.BGG for BeagleBone Green, Grey
- Italtronic Enclosure 25.0610000.OCP for Odroid C1+/C2, Grey