M5Stack K049-B Development Kit for use with Sensors
- RS-stocknr.:
- 314-170
- Artikelnummer Distrelec:
- 302-26-133
- Fabrikantnummer:
- K049-B
- Fabrikant:
- M5Stack
Subtotaal (1 eenheid)*
€ 76,55
(excl. BTW)
€ 92,63
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Beperkte voorraad
- 6 resterend, klaar voor verzending
- 447 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 76,55 |
*prijsindicatie
- RS-stocknr.:
- 314-170
- Artikelnummer Distrelec:
- 302-26-133
- Fabrikantnummer:
- K049-B
- Fabrikant:
- M5Stack
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
| Merk | M5Stack | |
| Product Type | Development Kit | |
| Accessory Type | Development Kit | |
| For Use With | Sensors | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk M5Stack | ||
Product Type Development Kit | ||
Accessory Type Development Kit | ||
For Use With Sensors | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- CN
The M5Stack M5Paper is latest core device with a touch enabled E-ink display. Powered by the ESP32-D0WDQ6-V3 this is our first device to integrate a super sized 540 x 960 at the rate 4.7 E-ink display, which supports 16 gray scale levels. The display is a GT911 capacitive touch screen, which supports two point touch and a variety of gesture controls . Compared to a regular LCD,E-ink displays are easier on the eyes, which makes them a great choice for reading or viewing for longer periods. Other benefits are the low power consumption and the ability to retain the image even if power to the display is terminated. Integrated in the Core Ink are an multifunction button for operation, SHT30 temperature and moisture sensor, physical buttons and an TF-card(micro SD) port for data storage.
ESP32 Standard wireless functions Wi-Fi
Internal 16M Flash
Low Power Display
Multi-Point touch screen
180 degree viewing angle
Built-in Magnet
Internal 1150mAh Battery
Expandable - HY2.0-4P 3 x external expansion ports
Gerelateerde Links
- M5Stack RoverC Base Development Kit Development Kit K036-B
- M5Stack K001-V27 Development Kit for use with Stacking Modules And Sensors
- M5Stack K007-V27 Development Kit for use with Stacking Modules And Sensors
- M5Stack M5Stack Core2 ESP32 IoT Development Kit V1.1 Development Kit Development Kit K010-V11
- M5Stack A034-B Cable Kit for use with Grove Interface
- M5Stack ATOM Matrix 32 Bit MCU Development Kit C008-B
- M5Stack A034-E Interface Cable for use with M5Stack development
- M5Stack A034-C Interface Cable for use with M5Stack development