SEGGER 8.06.21 J-Trace Mictor 38 Adapter Adapter for use with 38 Pin Mictor Connector, 19 Pin Cortex-M Connector
- RS-stocknr.:
- 172-3026
- Fabrikantnummer:
- 8.06.21 J-Trace Mictor 38 Adapter
- Fabrikant:
- SEGGER
Subtotaal (1 eenheid)*
€ 230,66
(excl. BTW)
€ 279,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 8 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 230,66 |
*prijsindicatie
- RS-stocknr.:
- 172-3026
- Fabrikantnummer:
- 8.06.21 J-Trace Mictor 38 Adapter
- Fabrikant:
- SEGGER
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
| Merk | SEGGER | |
| Accessory Type | Adapter | |
| Product Type | Development Kit Accessory | |
| For Use With | 38 Pin Mictor Connector, 19 Pin Cortex-M Connector | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk SEGGER | ||
Accessory Type Adapter | ||
Product Type Development Kit Accessory | ||
For Use With 38 Pin Mictor Connector, 19 Pin Cortex-M Connector | ||
Standards/Approvals No | ||
- Land van herkomst:
- DE
SEGGER Microcontroller Adapter
The SEGGER Microcontroller adapter is J-Trace MICTOR 38 adapter that connects to the 38-pin MICTOR connector. It connects the GND, JTAG and some trace pins to their counterparts on the 19-pin Cortex-M connector. This side of the adapter can be plugged either directly into the target side or via trace cable. It connects to J-Trace via half-pitch flat cable. This is applicable for Cortex-M Connector, MICTOR connector.
Gerelateerde Links
- SEGGER 8.06.08 J-Link Mictor 38 Adapter Adapter for use with 38-pin Mictor Interface, 20-pin 0.1 in J-Link Interface
- SEGGER 8.20.00 J-Trace PRO Cortex,
- SEGGER 8.06.06 J-Link TI-CTI-20 Adapter Adapter for use with TI CTI-20 Connector, J-Link/J-Trace/Flasher 20-pin 0.1 in
- SEGGER 8.18.00 J-Trace PRO for Cortex M,
- SEGGER 8.07.10 J-Trace Isolator,
- SEGGER 8.24.00 J-Trace PRO,
- SEGGER 8.22.00 J-Trace RISC-V,
- SEGGER 8.06.03 J-Link 14-Pin TI Adapter Adapter