Mitutoyo 543-720B Metric Plunger Digital Indicator 25.4 mm Max. Measurement, 0.0005mm/0.001mm/0.01mm Resolution, 0.002mm
- RS-stocknr.:
- 262-4471
- Fabrikantnummer:
- 543-720B
- Fabrikant:
- Mitutoyo
Subtotaal (1 eenheid)*
€ 615,30
(excl. BTW)
€ 744,51
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 615,30 |
*prijsindicatie
Kalibratie-opties
- Calibration Type:
- RSCAL
- RS-stocknr.
- 262-4531
Per stuk
€ 664,02
(excl. BTW)
€ 803,46
(incl. BTW)
- RS-stocknr.:
- 262-4471
- Fabrikantnummer:
- 543-720B
- Fabrikant:
- Mitutoyo
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
| Merk | Mitutoyo | |
| Product Type | Plunger Digital Indicator | |
| Maximum Measurement | 25.4 mm | |
| Accuracy | 0.002mm H MPE (hysteresis) | |
| Resolution | 0.0005mm/0.001mm/0.01mm | |
| SPC Data Output | Yes | |
| Zero Resettable | Yes | |
| Imperial/Metric | Metric | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Mitutoyo | ||
Product Type Plunger Digital Indicator | ||
Maximum Measurement 25.4 mm | ||
Accuracy 0.002mm H MPE (hysteresis) | ||
Resolution 0.0005mm/0.001mm/0.01mm | ||
SPC Data Output Yes | ||
Zero Resettable Yes | ||
Imperial/Metric Metric | ||
Standards/Approvals No | ||
- Land van herkomst:
- JP
The Mitutoyo digital indicator is a multifunction standard indicator that is reliable and easy to use. It has excellent visibility with a large digital/analog display. A function lock protects the display against unauthorised use.
LCD, character height 11 mm, 330° rotatable
1 battery power supply CR2032
IP42
Approximately 2700 hours of battery life
Gerelateerde Links
- Mitutoyo 543-720B Metric Plunger Digital Indicator 25.4 mm Max. Measurement 0.002mm
- Mitutoyo 543-700B Metric Plunger Digital Indicator 12.7 mm Max. Measurement 0.002mm
- Mitutoyo 543-790-10 Metric Plunger Digital Indicator 12.7 mm Max. Measurement 0.002mm H MPE
- Mitutoyo 543-474B Dial Indicator, UKAS
- Mitutoyo 543-725B Plunger Digital Indicator 25.4 mm Max. Measurement 0.02 mm Accuracy
- Mitutoyo 543-725B Plunger Digital Indicator 25.4 mm Max. Measurement 0.02 mm Accuracy, UKAS
- Mitutoyo 543-782 Imperial & Metric Dial Indicator ±0.0008 in Accuracy
- Mitutoyo 543-701B Plunger Digital Indicator 12.7 mm Max. Measurement, ±0.003 mm Accuracy