Mitutoyo 2046A Metric Dial Indicator 10 mm Max. Measurement, 0.01 mm Resolution, ±12 μm Accuracy
- RS-stocknr.:
- 397-6629
- Fabrikantnummer:
- 2046A
- Fabrikant:
- Mitutoyo
Subtotaal (1 eenheid)*
€ 54,09
(excl. BTW)
€ 65,45
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 15 stuk(s) klaar voor verzending
- 134 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 54,09 |
*prijsindicatie
Kalibratie-opties
- Calibration Type:
- UKAS
- RS-stocknr.
- 260-2983
Per stuk
€ 103,59
(excl. BTW)
€ 125,34
(incl. BTW)
- RS-stocknr.:
- 397-6629
- Fabrikantnummer:
- 2046A
- Fabrikant:
- Mitutoyo
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Mitutoyo | |
| Product Type | Dial Indicator | |
| Maximum Measurement | 10 mm | |
| Accuracy | ±12 μm | |
| Resolution | 0.01 mm | |
| SPC Data Output | Yes | |
| Zero Resettable | Yes | |
| Imperial/Metric | Metric | |
| Metric-Imperial Conversion | Yes | |
| Battery Operated | Yes | |
| Dial Size | 59mm | |
| Standards/Approvals | ISO, EN | |
| Alles selecteren | ||
|---|---|---|
Merk Mitutoyo | ||
Product Type Dial Indicator | ||
Maximum Measurement 10 mm | ||
Accuracy ±12 μm | ||
Resolution 0.01 mm | ||
SPC Data Output Yes | ||
Zero Resettable Yes | ||
Imperial/Metric Metric | ||
Metric-Imperial Conversion Yes | ||
Battery Operated Yes | ||
Dial Size 59mm | ||
Standards/Approvals ISO, EN | ||
Vrijgesteld
- Land van herkomst:
- JP
Mitutoyo Lever Indicator
The Mitutoyo standard lever indicator has a dial reading of ±0-100 and a maximum resolution of 0.01mm. It is a Compact professional measuring instrument that can reach places conventional indicators cannot. It is useful for both alignment and measurement purposes. The indicator has a strong frame that provides excellent rigidity and durability. The clear and concise wide dial face allows excellent visibility. The surface of the crystal is hard-coated for excellent scratch and chemical resistance. It is an instrument that measures comparison ensuring high-quality, high accuracy and reliability.
The dual-reading scale aids measurement in both directions. The outer clamp and lifting lever (optional) can be attached to either the right or left side. These parts can easily be installed and removed without tools.
Features and Benefits
Maximum measurement of 10mm
Accuracy of 13um
Secure adhesion between the bezel and crystal as well as the use of an O-ring prevents water or oil penetration
The spindle is MADE of high strength quench hardened stainless steel which resists arduous use
A carbide contact point is used
A special alloy is used for the sector gears to provide improved wear resistance
Applications
Automotive
Machining
Fabrication
Manufacturing
Workshops
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Gerelateerde Links
- Mitutoyo 2046A Metric Dial Indicator 10 mm Max. Measurement ±12 μm Accuracy, UKAS
- Mitutoyo 543-575 Metric Dial Indicator 12.7 mm Max. Measurement 0.01 mm, 0.003 mm Accuracy
- Mitutoyo 543-575 Metric Dial Indicator 12.7 mm Max. Measurement 0.01 mm UKAS
- Mitutoyo 575-121 Metric Dial Indicator 25.4 mm Max. Measurement 0.02 mm Accuracy
- Mitutoyo 543-570 Metric Dial Indicator 12.7 mm Max. Measurement 0.02 mm Accuracy
- Mitutoyo 543-561D Metric Dial Indicator 30 mm Max. Measurement 1.5 μm Accuracy
- Mitutoyo 575-123 Imperial 0.01 mm Resolution UKAS
- Mitutoyo 543-781B-10 Metric Dial Indicator 12.7 mm Max. Measurement 0.02 mm Accuracy