WIKA Dial Thermometer 60 °C, 48769417
- RS-stocknr.:
- 269-0639
- Fabrikantnummer:
- 48769417
- Fabrikant:
- WIKA
Subtotaal (1 eenheid)*
€ 246,72
(excl. BTW)
€ 298,53
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 246,72 |
*prijsindicatie
- RS-stocknr.:
- 269-0639
- Fabrikantnummer:
- 48769417
- Fabrikant:
- WIKA
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
| Merk | WIKA | |
| Maximum Temperature Measurement | 60°C | |
| Product Type | Dial Thermometer | |
| Accuracy | 0.01 | |
| Temperature Scale | F, °C | |
| Application | High Vibrations, Oil, Chemical, Petrochemical, Gas | |
| Connection Design | Compression | |
| Back Mount/Lower Mount | Back | |
| Dial Size | 3in | |
| Standards/Approvals | MTSCHS, KazInMetr, CRN, ASME B40.200, BeIGIM, Uzstandard, DNV GL, EU Declaration of Conformity | |
| Case Material | Stainless Steel | |
| Alles selecteren | ||
|---|---|---|
Merk WIKA | ||
Maximum Temperature Measurement 60°C | ||
Product Type Dial Thermometer | ||
Accuracy 0.01 | ||
Temperature Scale F, °C | ||
Application High Vibrations, Oil, Chemical, Petrochemical, Gas | ||
Connection Design Compression | ||
Back Mount/Lower Mount Back | ||
Dial Size 3in | ||
Standards/Approvals MTSCHS, KazInMetr, CRN, ASME B40.200, BeIGIM, Uzstandard, DNV GL, EU Declaration of Conformity | ||
Case Material Stainless Steel | ||
Vrijgesteld
- Land van herkomst:
- PL
The WIKA TG53 Bimetal Thermometer operate in situations where severe vibration conditions exist. It has been developed for applications with high vibrations and for temperature measurement in harsh and aggressive environments, to meet the high requirements of the process industries like chemical and petrochemical, oil and gas, power engineering and shipbuilding industries.
Robust and hermetically sealed case
Dished dial for ease of reading