WIKA Dial Thermometer 120 °C, 48691987
- RS-stocknr.:
- 269-1206
- Fabrikantnummer:
- 48691987
- Fabrikant:
- WIKA
Subtotaal (1 eenheid)*
€ 59,77
(excl. BTW)
€ 72,32
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 30 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 59,77 |
*prijsindicatie
- RS-stocknr.:
- 269-1206
- Fabrikantnummer:
- 48691987
- Fabrikant:
- WIKA
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
| Merk | WIKA | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 120°C | |
| Accuracy | Class 1 per EN 13190 | |
| Temperature Scale | F, °C | |
| Dial Size | 100mm | |
| Back Mount/Lower Mount | Back | |
| Connection Design | Plain Stem | |
| Standards/Approvals | EN 13190 | |
| Case Material | Stainless Steel | |
| Alles selecteren | ||
|---|---|---|
Merk WIKA | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 120°C | ||
Accuracy Class 1 per EN 13190 | ||
Temperature Scale F, °C | ||
Dial Size 100mm | ||
Back Mount/Lower Mount Back | ||
Connection Design Plain Stem | ||
Standards/Approvals EN 13190 | ||
Case Material Stainless Steel | ||
Vrijgesteld
- Land van herkomst:
- DE
The WIKA bimetallic thermometers are the entry-level model among process thermometers. The target markets of this thermometer are air-conditioning and machine building. Models A52, R52 are manufactured in accordance with EN 13190 and already offer a stainless steel case and accuracy class 1 for nominal sizes greater than 60 mm. Especially noteworthy is the large number of stem lengths and nominal sizes. This enables the individual adaptation to the target applications.
Case and stem from stainless steel
5 different connection designs
Applications in machine building, vessel, piping and apparatus construction
Heating technology
Gerelateerde Links
- WIKA Dial Thermometer 120 °C, 48708435
- WIKA Dial Thermometer 120 °C, 48720964
- WIKA Dial Thermometer 120 °C, 48723757
- WIKA Dial Thermometer 120 °C, 3723794
- WIKA Dial Thermometer 120 °C, 48702119
- WIKA Dial Thermometer 120 °C, 48716080
- WIKA Dial Thermometer 120 °C, 48693019
- WIKA Dial Thermometer 120 °C, 48694644