WIKA Dial Thermometer 160 °C, 48726047
- RS-stocknr.:
- 269-1296
- Fabrikantnummer:
- 48726047
- Fabrikant:
- WIKA
Subtotaal (1 eenheid)*
€ 166,66
(excl. BTW)
€ 201,66
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 17 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 166,66 |
*prijsindicatie
- RS-stocknr.:
- 269-1296
- Fabrikantnummer:
- 48726047
- Fabrikant:
- WIKA
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
| Merk | WIKA | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 160°C | |
| Accuracy | Class 2 per EN 13190 | |
| Temperature Scale | °C, F | |
| Connection Design | BF1 Plain Stem | |
| Dial Size | 63mm | |
| Standards/Approvals | EN 13190 | |
| Case Material | Stainless Steel | |
| Alles selecteren | ||
|---|---|---|
Merk WIKA | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 160°C | ||
Accuracy Class 2 per EN 13190 | ||
Temperature Scale °C, F | ||
Connection Design BF1 Plain Stem | ||
Dial Size 63mm | ||
Standards/Approvals EN 13190 | ||
Case Material Stainless Steel | ||
Vrijgesteld
- Land van herkomst:
- DE
The WIKA expansion thermometer is universally suitable for machine building, refrigeration and air-conditioning industry. Expansion thermometers can be installed in or mounted at nearly all locations. Versions with capillaries are used in locations which are not easily accessible and where long distances have to be bridged. Case, capillary, stem and process connection are MADE from stainless steel. Various insertion lengths and process connections are available to match the requirements of each measuring location optimally.
Different designs of connection and mounting
With capillary
With various fixed connections
Gerelateerde Links
- WIKA Dial Thermometer 160 °C, 48720309
- WIKA Dial Thermometer 160 °C, 48692633
- WIKA Dial Thermometer 160 °C, 48764668
- WIKA Dial Thermometer 160 °C, 48765330
- WIKA Dial Thermometer 160 °C, 3579964
- WIKA Dial Thermometer 160 °C, 14023837
- WIKA Dial Thermometer 160 °C, 3584380
- WIKA Dial Thermometer 160 °C, 3578119