18014115401H Wurth Elektronik, 4-Channel Digital Isolator 150 Mbps, 5 kV, 2.38V, 5.5 V, 16-Pin SOIC
- RS-stocknr.:
- 288-0556
- Fabrikantnummer:
- 18014115401H
- Fabrikant:
- Wurth Elektronik
Subtotaal (1 eenheid)*
€ 4,37
(excl. BTW)
€ 5,29
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 977 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 4,37 |
*prijsindicatie
- RS-stocknr.:
- 288-0556
- Fabrikantnummer:
- 18014115401H
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Number of Channels | 4 | |
| Maximum Data Rate | 150Mbps | |
| Product Type | Digital Isolator | |
| Package Type | SOIC | |
| Maximum Forward Voltage | 5.5V | |
| Data Rate | 150Mbps | |
| Propagation Delay Time | 12ns | |
| Maximum Input Current | 20μA | |
| Isolation Voltage | 5kV | |
| Rise Time | 4ns | |
| Number of Pins | 16 | |
| Mount Type | Surface | |
| Supply Voltage | 2.38V, 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Series | 18014x15401x | |
| Width | 7.5mm | |
| Standards/Approvals | IEC 60747-17 pending, REACH, RoHS, UL1577 | |
| Length | 10.3mm | |
| Depth | 2.5mm | |
| Automotive Standard | No | |
| Package Style | SOIC | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Number of Channels 4 | ||
Maximum Data Rate 150Mbps | ||
Product Type Digital Isolator | ||
Package Type SOIC | ||
Maximum Forward Voltage 5.5V | ||
Data Rate 150Mbps | ||
Propagation Delay Time 12ns | ||
Maximum Input Current 20μA | ||
Isolation Voltage 5kV | ||
Rise Time 4ns | ||
Number of Pins 16 | ||
Mount Type Surface | ||
Supply Voltage 2.38V, 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Series 18014x15401x | ||
Width 7.5mm | ||
Standards/Approvals IEC 60747-17 pending, REACH, RoHS, UL1577 | ||
Length 10.3mm | ||
Depth 2.5mm | ||
Automotive Standard No | ||
Package Style SOIC | ||
- Land van herkomst:
- CN
The Wurth Elektronik 4 Channel Capacitive Digital Isolator provides capacitive isolation between the primary and secondary sides of the device. This digital isolator requires two supplies, one for the primary side and one for the secondary side. This digital isolator ensures fast time to market and low development costs.
UL1577 certified
RoHS and REACH compliant
Data rate up to 150 Mbps
Low propagation delay 12 ns typical
High default channel output status
Gerelateerde Links
- 18014115401H Wurth Elektronik 5 kV 5.5 V, 16-Pin SOIC
- 18014015401L Wurth Elektronik 5 kV 5.5 V, 16-Pin SOIC
- 18014215401H Wurth Elektronik 5 kV 5.5 V, 16-Pin SOIC
- 18014015401H Wurth Elektronik 5 kV 5.5 V, 16-Pin SOIC
- 18014115401L Wurth Elektronik 5 kV 5.5 V, 16-Pin SOIC
- 18014215401L Wurth Elektronik 5 kV 5.5 V, 16-Pin SOIC
- 18012015411H Wurth Elektronik 3.75 kV 5.5 V, 8-Pin SOIC-8 NB
- 18012015411L Wurth Elektronik 3.75 kV 5.5 V, 8-Pin SOIC-8 NB