Extech LCD TM55 Digital Thermometer, 250 °C Max, ±0.5°C Accuracy
- RS-stocknr.:
- 100-032
- Artikelnummer Distrelec:
- 110-91-151
- Fabrikantnummer:
- TM55
- Fabrikant:
- Extech
Subtotaal (1 eenheid)*
€ 34,51
(excl. BTW)
€ 41,76
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 23 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 12 stuk(s) vanaf 04 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 34,51 |
*prijsindicatie
- RS-stocknr.:
- 100-032
- Artikelnummer Distrelec:
- 110-91-151
- Fabrikantnummer:
- TM55
- Fabrikant:
- Extech
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
| Merk | Extech | |
| Product Type | Digital Thermometer | |
| Maximum Temperature Measurement | 250°C | |
| Model Number | TM55 | |
| Thermometer Type | LCD | |
| Accuracy | ±0.5°C | |
| Data Storage | Yes | |
| Height | 20mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, NSF | |
| Length | 116mm | |
| Weight | 41.2g | |
| Temperature Scale | -40 to 250°C | |
| Minimum/Maximum Recordings | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk Extech | ||
Product Type Digital Thermometer | ||
Maximum Temperature Measurement 250°C | ||
Model Number TM55 | ||
Thermometer Type LCD | ||
Accuracy ±0.5°C | ||
Data Storage Yes | ||
Height 20mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, NSF | ||
Length 116mm | ||
Weight 41.2g | ||
Temperature Scale -40 to 250°C | ||
Minimum/Maximum Recordings Yes | ||
- Land van herkomst:
- CN
The FLIR Pocket Fold-Up Food Thermometer is designed with a 2.4 inch stainless steel probe that is NSF certified for measuring liquids, pastes, and semi-solid food. With an IP65 splash-proof rating, this Compact stem thermometer offers a fast response time in moving liquids and features a magnetized strip for convenient storage on refrigerators. The large LCD display and dishwasher-safe design make it a reliable tool for various applications.
Ultrasonically welded housing with waterproof IP65 rating and anti-microbial additive
Measures temperature from -40 to 482°F (-40 to 250°C) with NSF-certified probe
Built-in magnetized strip for easy refrigerator attachment
Dishwasher safe (top rack) for easy cleaning
Large LCD display with 0.1° resolution for clear readings
Auto power off after 1 hour or when probe is in stored position for battery saving
Adjustable folding probe from 0° to 180° angle for versatile use
Gerelateerde Links
- Extech LCD TM55 Digital Thermometer ±0.5°C Accuracy, UKAS
- Extech LCD TM55 Digital Thermometer ±0.5°C Accuracy, RSCAL
- Extech LCD 401014 Digital Thermometer ±1°C Accuracy
- Extech LCD 401014A Digital Thermometer ±1°C Accuracy
- Extech LCD TM26 Digital Thermometer ±1°C Accuracy
- Extech LCD 401014A Digital Thermometer ±1°C Accuracy, RSCAL
- Extech LCD 401014A Digital Thermometer ±1°C Accuracy, UKAS
- Extech LCD TM26 Digital Thermometer ±1°C Accuracy, UKAS