RS PRO, K Probe Wired RS52 Digital Thermometer, 2 Input(s), 1300 °C Max, ±0.2 Reading +1°C % Accuracy

Subtotaal (1 kit)*

€ 159,46

(excl. BTW)

€ 192,95

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 9 stuk(s) klaar voor verzending
  • 55 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Kit(s)
Per set
1 +€ 159,46

*prijsindicatie

RS-stocknr.:
144-6606
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Maximum Temperature Measurement

1300°C

Product Type

Digital Thermometer

Model Number

RS52

Thermometer Type

Wired

Probe Type

K

Accuracy

±0.2 Reading +1°C %

Number of Temperature Inputs

2

Data Storage

No

Power Source

9 V Battery

Resolutions Supported

0.1°C

Battery Life

250h

Length

74mm

Weight

430g

Hazardous Area Certification

No

Width

39mm

Height

170mm

Standards/Approvals

No

Temperature Scale

Fahrenheit, °C, F

Minimum/Maximum Recordings

Yes

Plug Type

Mini thermocouple

Battery Type

Alkaline

Land van herkomst:
TW

RS PRO Thermometer Kit - RS52 Thermometer with Probes


Save money when you buy the RS PRO Thermometer Kit consisting of RS52 Thermometer, RS Pro General Purpose Mineral Insulated Probes and the RS Pro Type K and T Surface Probes together in this great value bundle kit. This thermometer kit is ideal for applications that require easy and accurate temperature measurement and testing.

RS PRO Thermometer RS52 Series 1233216


The digital hand held thermometer is suitable for environmental test and measurement. These thermometers have an easy to read LCD display and optional measurement preference. The choice of data loggers can be based on many factors. The RS PRO 52 models offer a large display count of up to 1999. They also benefit from having a real-time stamp feature for minimum, maximum and average measurements.

Features and Benefits


  • RS PRO 52 Dual Channel K-Type

  • Two Type K bead thermocouples supplied

  • Reading hold function

  • Dual thermocouple input

  • Differential temperature (T1-T2)

  • °C or °F display - so you can switch between Celsius and Fahrenheit
  • ;Typical Applications

    Digital thermometers are accurate and easy to use test and measurement devices. Calibration is highly recommended for professional applications which require an accurate reading. Handheld thermometers are great for portability, whereas panel-mount devices are a more permanent solution. Uses for Digital Thermometers:

  • Food preparation and catering

  • Hygiene testing

  • Industrial maintenance

  • Heating & ventilation

  • Scientific research

  • Medical testing

  • General purpose temperature monitoring

  • Note: The values given indicate the specified model's total capability. All figures are dependent upon the thermocouple type being used. See the technical specifications for further information.

    RS PRO General Purpose Mineral Insulated Probes 3428899


    A series of RS PRO Temperature Probes. These probes can be carefully bent and shaped making them perfect for your application. All models are highly reliable and excellent quality. Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications.

    Features and Benefits


  • Suitable for air or liquid measurement

  • Type K probes are class I, type T probes are 1/2 class I

  • Waterproof construction for ease of cleaning/sterilisation

  • Cable Length is 2 m

  • RS PRO Type K and T Surface Probes 3428962


    A series of RS PRO Temperature probes. These low mass surface probes feature a sprung draught shield which protects the tip when not in use. The tip comprises a metal 4 mm diameter disc to which the thermocouple junction is attached.

    Features and Benefits


  • Waterproof Handle

  • Wide temperature range

  • Type K and T Available

  • Probe diameters available in 6mm and 1mm

  • 3s response time

  • Type K probes offered in this range have a maximum temperature measurement of +600°C whilst the type T probes have a maximum temperature measurement +180°C

  • Accuracy of ±0.25%

  • Ambient temperature range of -30°C to +50°C

  • Why choose RS PRO?


    RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

    Gerelateerde Links

    Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

    E-mailadres

    De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.