Testo, K Probe Wireless 915i Digital Thermometer, 1 Input(s), 400 °C Max, 0.5C + 0.3% C Accuracy
- RS-stocknr.:
- 219-2284
- Artikelnummer Distrelec:
- 302-25-578
- Fabrikantnummer:
- 0602 5093
- Fabrikant:
- Testo
Subtotaal (1 eenheid)*
€ 134,00
(excl. BTW)
€ 162,14
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 134,00 |
*prijsindicatie
- RS-stocknr.:
- 219-2284
- Artikelnummer Distrelec:
- 302-25-578
- Fabrikantnummer:
- 0602 5093
- Fabrikant:
- Testo
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
| Merk | Testo | |
| Product Type | Digital Thermometer | |
| Maximum Temperature Measurement | 400°C | |
| Model Number | 915i | |
| Probe Type | K | |
| Thermometer Type | Wireless | |
| Accuracy | 0.5C + 0.3% C | |
| Number of Temperature Inputs | 1 | |
| Resolutions Supported | 0.1°C | |
| Battery Life | 150h | |
| Width | 31mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 60584-1 | |
| Height | 129mm | |
| Battery Type | AAA | |
| Alles selecteren | ||
|---|---|---|
Merk Testo | ||
Product Type Digital Thermometer | ||
Maximum Temperature Measurement 400°C | ||
Model Number 915i | ||
Probe Type K | ||
Thermometer Type Wireless | ||
Accuracy 0.5C + 0.3% C | ||
Number of Temperature Inputs 1 | ||
Resolutions Supported 0.1°C | ||
Battery Life 150h | ||
Width 31mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 60584-1 | ||
Height 129mm | ||
Battery Type AAA | ||
- Land van herkomst:
- CN
Testo Digital Thermometer, Probe Kit, For Use With 915i Series - 0602 5093
For reliable temperature measurement in your workplace, choose this temperature probe kit from Testo. It includes an Air probe, an immersion/penetration probe and a surface probe for versatile use. The probes are compatible with devices in the 915i series for ease of assembly. As they're Bluetooth-compatible, you can transfer readings from these probes to your computer or smartphone for convenient data analysis.
Features & Benefits
• Air and surface probes have an IP20 rating for protection against objects larger than 12mm in size
• Secure attachment to handle via a locking mechanism
Applications
• Food and beverage processing
• Chemical industry
• Industrial facilities
What's the temperature measuring range of these probes?
The Air and immersion/penetration probes have a temperature measuring range of -50°C to +400°C, while the surface probe has a temperature measuring range of -50°C to +350°C. This makes these probes suitable for use in demanding applications.