Testo, K Probe Differential 925 Digital Thermometer, 1 Input(s), 1000 °C Max
- RS-stocknr.:
- 255-9516
- Artikelnummer Distrelec:
- 303-72-696
- Fabrikantnummer:
- 0563 0925
- Fabrikant:
- Testo
Subtotaal (1 eenheid)*
€ 123,00
(excl. BTW)
€ 148,83
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 33 stuk(s) klaar voor verzending
- 21 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 123,00 |
*prijsindicatie
- RS-stocknr.:
- 255-9516
- Artikelnummer Distrelec:
- 303-72-696
- Fabrikantnummer:
- 0563 0925
- Fabrikant:
- Testo
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
| Merk | Testo | |
| Maximum Temperature Measurement | 1000°C | |
| Product Type | Digital Thermometer | |
| Model Number | 925 | |
| Probe Type | K | |
| Thermometer Type | Differential | |
| Number of Temperature Inputs | 1 | |
| Data Storage | Yes | |
| Power Source | Battery | |
| Battery Life | 150h | |
| Length | 135mm | |
| Weight | 188g | |
| Height | 28mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Width | 60mm | |
| Minimum/Maximum Recordings | Yes | |
| Temperature Scale | °C | |
| Battery Type | AA | |
| Alles selecteren | ||
|---|---|---|
Merk Testo | ||
Maximum Temperature Measurement 1000°C | ||
Product Type Digital Thermometer | ||
Model Number 925 | ||
Probe Type K | ||
Thermometer Type Differential | ||
Number of Temperature Inputs 1 | ||
Data Storage Yes | ||
Power Source Battery | ||
Battery Life 150h | ||
Length 135mm | ||
Weight 188g | ||
Height 28mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Width 60mm | ||
Minimum/Maximum Recordings Yes | ||
Temperature Scale °C | ||
Battery Type AA | ||
Vrijgesteld
- Land van herkomst:
- CN
The Testo measuring instrument like the 925 convinces not only by the large measuring range (-50 to +1000 °C), its handling, robustness and the smart support via App will also inspire you. The testo Smart App supports you in your work with the testo 925 with the practical functions like configure measuring instrument, display graphical measured value curve, save measurement data, manage customers and measuring points, documentation on site, e-mail dispatch of the report.
Precise temperature measurement
Audible alarm sounds
Operating temperature is 150 h
Operating temperature is -20 to +50 °C
Protection class is IP40