Hanna Instruments, K Probe Handheld HI 145 Digital Thermometer, 1 Input(s), 220 °C Max, ±0.3°C Accuracy
- RS-stocknr.:
- 480-9845
- Fabrikantnummer:
- HI145-20
- Fabrikant:
- Hanna Instruments
Subtotaal (1 eenheid)*
€ 99,04
(excl. BTW)
€ 119,84
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 6 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 3 stuk(s) vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 99,04 |
*prijsindicatie
- RS-stocknr.:
- 480-9845
- Fabrikantnummer:
- HI145-20
- Fabrikant:
- Hanna Instruments
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
| Merk | Hanna Instruments | |
| Maximum Temperature Measurement | 220°C | |
| Product Type | Digital Thermometer | |
| Model Number | HI 145 | |
| Probe Type | K | |
| Thermometer Type | Handheld | |
| Accuracy | ±0.3°C | |
| Number of Temperature Inputs | 1 | |
| Power Source | Battery | |
| Resolutions Supported | 0.1°C | |
| Battery Life | 10000h | |
| Weight | 65g | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Height | 38mm | |
| Width | 340mm | |
| Length | 92mm | |
| Application | Food Industry, Industrial | |
| Temperature Scale | Fahrenheit, Centigrade | |
| Battery Type | AAA | |
| Alles selecteren | ||
|---|---|---|
Merk Hanna Instruments | ||
Maximum Temperature Measurement 220°C | ||
Product Type Digital Thermometer | ||
Model Number HI 145 | ||
Probe Type K | ||
Thermometer Type Handheld | ||
Accuracy ±0.3°C | ||
Number of Temperature Inputs 1 | ||
Power Source Battery | ||
Resolutions Supported 0.1°C | ||
Battery Life 10000h | ||
Weight 65g | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Height 38mm | ||
Width 340mm | ||
Length 92mm | ||
Application Food Industry, Industrial | ||
Temperature Scale Fahrenheit, Centigrade | ||
Battery Type AAA | ||
Niet conform
- Land van herkomst:
- RO
HACCP special HI145-00 and HI145-20 sturdy thermometer
Ideal for HACCP self-testing in accordance with the standard.
Direct measurement of any type of food product.
Rapid measurement of temperatures of incoming food and stored products.
Testing of cooking temperature.
Easy to use and clean.
2 probe lengths available.
Gerelateerde Links
- Hanna Instruments 1 Input(s) ±0.3°C Accuracy, UKAS
- Hanna Instruments 1 Input(s) ±0.3°C Accuracy, RSCAL
- Hanna Instruments 1 Input(s) ±0.3°C Accuracy,
- Hanna Instruments 1 Input(s) ±0.3°C Accuracy
- Extech 1 Input(s) ±0.3 % Accuracy
- Extech 2 Input(s) ±0.3 % Accuracy
- RS PRO 1 Input(s) 0.3 % ± 1 °C, 0.3 % ± 2 °F Accuracy
- Hanna Instruments Wired HI 147-00 Digital Thermometer 150 °C Max, ±0.3°C Accuracy