ROHM, UMB11NTN, Dual PNP Digital Transistor, -100 mA 10 kΩ, Ratio Of 1, Dual, 6-Pin SOT-363
- RS-stocknr.:
- 183-5350
- Fabrikantnummer:
- UMB11NTN
- Fabrikant:
- ROHM
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Elk (op een haspel van 3000)
€ 219,00
(excl. BTW)
€ 264,99
(incl. BTW)
- RS-stocknr.:
- 183-5350
- Fabrikantnummer:
- UMB11NTN
- Fabrikant:
- ROHM
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
| Merk | ROHM | |
| Transistor Type | PNP | |
| Package Type | SOT-363 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 150 mW | |
| Minimum DC Current Gain | 30 | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Typical Input Resistor | 10 kΩ | |
| Dimensions | 2.1 x 1.35 x 0.9mm | |
| Base-Emitter Resistor | 10kΩ | |
| Typical Resistor Ratio | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Alles selecteren | ||
|---|---|---|
Merk ROHM | ||
Transistor Type PNP | ||
Package Type SOT-363 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 150 mW | ||
Minimum DC Current Gain 30 | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Typical Input Resistor 10 kΩ | ||
Dimensions 2.1 x 1.35 x 0.9mm | ||
Base-Emitter Resistor 10kΩ | ||
Typical Resistor Ratio 1 | ||
Maximum Operating Temperature +150 °C | ||
- Land van herkomst:
- JP
Devices integrating two transistors are available in ultra-compact packages, suitable for various applications such as pre-amplifier differential amplification circuits, high-frequency oscillators, driver ICs and so forth.
Ultra-compact complex digital transistor
Built-In Biasing Resistors
Potential divider type
Small Surface Mount Package
Pb Free
Built-In Biasing Resistors
Potential divider type
Small Surface Mount Package
Pb Free
Gerelateerde Links
- ROHM Dual PNP Digital Transistor Ratio Of 1 6-Pin SOT-363
- ROHM Dual PNP+NPN Digital Transistor Ratio Of 1 6-Pin SOT-363
- ROHM Dual PNP+NPN Digital Transistor Ratio Of 1 6-Pin SOT-363
- ROHM Dual PNP Digital Transistor Ratio Of 1 6-Pin SOT-363
- ROHM Dual PNP Digital Transistor Ratio Of 1, 6-Pin UMT
- ROHM Dual NPN Digital Transistor Ratio Of 1 6-Pin SOT-363
- ROHM Dual NPN Digital Transistor Ratio Of 10 6-Pin SOT-363
- ROHM Dual NPN Digital Transistor Ratio Of 1 6-Pin SOT-363