TE Connectivity 2.54mm Pitch Vertical 20 Way, Through Hole Stamped Pin Closed Frame IC Dip Socket, 1A
- RS-stocknr.:
- 612-8205
- Fabrikantnummer:
- 1-390261-6
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 612-8205
- Fabrikantnummer:
- 1-390261-6
- Fabrikant:
- TE Connectivity
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Standard, Tin Plated
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 20 |
Mounting Type | Through Hole |
Pin Type | Stamped |
Pitch | 2.54mm |
Row Width | 7.62mm |
Frame Type | Closed Frame |
Termination Method | Solder |
Contact Plating | Tin |
Current Rating | 1A |
Orientation | Vertical |
Length | 25.4mm |
Width | 5.1mm |
Depth | 10mm |
Dimensions | 25.4 x 5.1 x 10mm |
Maximum Operating Temperature | +105°C |
Contact Material | Phosphor Bronze |
Housing Material | PBT |
Voltage Rating | 250 V ac |
Minimum Operating Temperature | -40°C |
- RS-stocknr.:
- 612-8205
- Fabrikantnummer:
- 1-390261-6
- Fabrikant:
- TE Connectivity