- RS-stocknr.:
- 827-3559
- Fabrikantnummer:
- 4828-3004-CP
- Fabrikant:
- 3M
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 827-3559
- Fabrikantnummer:
- 4828-3004-CP
- Fabrikant:
- 3M
Datasheets
Wetgeving en compliance
- Land van herkomst:
- US
Productomschrijving
3M 4800 Series DIP Sockets
3M 4800 series stamped and formed DIP sockets are a dual leaf PCB socket that offer high compression contacts to provide highly reliable termination.
Side and End Stackable
Polyester Glass Filled Marking Insulation Material
Polyester Glass Filled Marking Insulation Material
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 28 |
Mounting Type | Through Hole |
Pin Type | Stamped |
Pitch | 2.54mm |
Row Width | 7.62mm |
Frame Type | Open Frame |
Termination Method | Solder |
Contact Plating | Tin over Nickel |
Current Rating | 1A |
Orientation | Straight |
Length | 35.43mm |
Width | 10.16mm |
Depth | 5.08mm |
Dimensions | 35.43 x 10.16 x 5.08mm |
Minimum Operating Temperature | -25°C |
Contact Material | Phosphor Bronze |
Maximum Operating Temperature | +85°C |
Housing Material | Glass-Filled PET |
Series | 4800 |