Eaton 1 Gang Dimmer Switch, 196V, 253 V, 250 W
- RS-stocknr.:
- 253-246
- Fabrikantnummer:
- 193728 CPAD-00/213
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 180,00
(excl. BTW)
€ 217,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 180,00 |
*prijsindicatie
- RS-stocknr.:
- 253-246
- Fabrikantnummer:
- 193728 CPAD-00/213
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Number of Gangs | 1 | |
| Product Type | Dimmer Switch | |
| Maximum Supported Wattage | 250W | |
| Voltage | 196V, 253V | |
| Mount Type | Flush, Surface | |
| Colour | White | |
| Series | Moeller xComfort | |
| Height | 31mm | |
| Width | 111mm | |
| Depth | 223mm | |
| Standards/Approvals | CE RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Number of Gangs 1 | ||
Product Type Dimmer Switch | ||
Maximum Supported Wattage 250W | ||
Voltage 196V, 253V | ||
Mount Type Flush, Surface | ||
Colour White | ||
Series Moeller xComfort | ||
Height 31mm | ||
Width 111mm | ||
Depth 223mm | ||
Standards/Approvals CE RoHS | ||
- Land van herkomst:
- CZ
The Eaton innovative dimming actuator from The Eaton Moeller series xComfort revolutionises wireless lighting control. Designed for both convenience and efficiency, this product allows users to manage their lighting with ease, providing a seamless integration into any modern home or commercial space. The dimming actuator facilitates a sophisticated wireless environment, enabling precise adjustments in brightness from anywhere within range. With an incredibly compact design, it fits standard installation requirements while delivering remarkable performance. Its compliance with RoHS standards ensures it meets environmental regulations without compromising on quality or functionality.
Bidirectional radio frequency ensures reliable communication
Compatible with universal and LED retrofit loads for versatile applications
Surface and flush mounting options provide flexibility during installation
LED indication simplifies operation and status monitoring
Robust IP20 degree of protection safeguards against direct contact
Designed with a minimum built-in installation box depth of 18 mm for compact spaces
Supports a maximum output power of 250 W, accommodating various lighting setups
Features a stylish pure white finish to complement any interior design