Siemens Dimmer Switch 16A, 230V, 1000000 W
- RS-stocknr.:
- 625-471
- Fabrikantnummer:
- 7LQ2300
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 117,16
(excl. BTW)
€ 141,76
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 16 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 117,16 |
*prijsindicatie
- RS-stocknr.:
- 625-471
- Fabrikantnummer:
- 7LQ2300
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Dimmer Switch | |
| Maximum Supported Wattage | 1000000W | |
| Voltage | 230V | |
| Mount Type | Rail | |
| Height | 90mm | |
| Width | 17.5mm | |
| Depth | 70mm | |
| Standards/Approvals | UKCA, CE, RoHS, EAC | |
| Current Rating | 16A | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Dimmer Switch | ||
Maximum Supported Wattage 1000000W | ||
Voltage 230V | ||
Mount Type Rail | ||
Height 90mm | ||
Width 17.5mm | ||
Depth 70mm | ||
Standards/Approvals UKCA, CE, RoHS, EAC | ||
Current Rating 16A | ||
- Land van herkomst:
- IT
The Siemens Twilight switch with light sensor is a pioneering solution designed to enhance energy efficiency and convenience in your lighting management. This innovative product is adept at detecting ambient light levels, automatically adjusting to ensure optimal lighting conditions while reducing unnecessary energy consumption. Ideal for homes and businesses alike, it not only supports multiple voltage requirements but also excels in both mechanical design and protection class features. With an impressive range of adjustable sensitivity, this product ensures that your lighting needs are met seamlessly, providing a reliable and efficient solution for modern lighting systems.
Integrates light sensor technology to ensure efficient energy use
Designed for straightforward wall mounting and standard rail installation
Offers adjustable light sensitivity for tailored ambient lighting
Features robust protection classes for enhanced durability
Gerelateerde Links
- Legrand Dimmer Switch 16A 1000 W
- Legrand Dimmer Switch 16A 300 W
- Siemens Dimmer Switch 400 W
- Schneider Electric 10 Way Dimmer Switch 16A 0.4 W
- Schneider Electric 10 Way 1 Gang Dimmer Switch 16A 0.4 W
- Schneider Electric 1 Way 1 Gang Dimmer Switch 16A 0.4 W
- Siemens 2 Way Rotary Dimmer Switch 500 W
- Schneider Electric Dimmer Switch 16A Repacked