Bodo Ehmann Dimmer Switch, 230V, 35 W
- RS-stocknr.:
- 136-8055
- Fabrikantnummer:
- 2620X0700
- Fabrikant:
- Bodo Ehmann
Subtotaal (1 eenheid)*
€ 54,07
(excl. BTW)
€ 65,42
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 18 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 54,07 |
*prijsindicatie
- RS-stocknr.:
- 136-8055
- Fabrikantnummer:
- 2620X0700
- Fabrikant:
- Bodo Ehmann
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
| Merk | Bodo Ehmann | |
| Product Type | Dimmer Switch | |
| Maximum Supported Wattage | 35W | |
| Voltage | 230V | |
| Colour | Black | |
| Mount Type | In-Line | |
| Series | T26.07 | |
| Height | 59mm | |
| Width | 130mm | |
| Depth | 35mm | |
| Standards/Approvals | RoHS, CE, REACH | |
| Alles selecteren | ||
|---|---|---|
Merk Bodo Ehmann | ||
Product Type Dimmer Switch | ||
Maximum Supported Wattage 35W | ||
Voltage 230V | ||
Colour Black | ||
Mount Type In-Line | ||
Series T26.07 | ||
Height 59mm | ||
Width 130mm | ||
Depth 35mm | ||
Standards/Approvals RoHS, CE, REACH | ||
- Land van herkomst:
- DE
Ehmann LED Cord Dimmer
This Bodo Ehmann LED cord dimmer switch is silent, and can be fitted to most light fixtures through a universal connection. There are no standby consumption thanks to a real on/off switch saving energy and the sliding dimmer control. The minimum and maximum brightness can be adjusted in wide ranges, resulting in flickering free lighting of the luminaire at these levels.
Features and Benefits
Suitable for dimmable led lamps, LED driver for incandescent and HV-halogen lamps;Integrated into most light fixtures;Flicker free lighting;No standby consumption, with on/off switch and sliding dimmer;Silent operation
Switches
Note
These dimmers have been fully tested for use with led lamps. For a full compatibility list of LED Lamps, use the QR Code.
Gerelateerde Links
- Bodo Ehmann Dimmer Switch 35 W
- Bodo Ehmann Dimmer Switch 150 W
- Bodo Ehmann Dimmer Switch 500 W
- Bodo Ehmann Dimmer Switch 55 W
- Bodo Ehmann Dimmer Switch 100 W
- Bodo Ehmann 2 Way 1 Gang Rotary Dimmer Switch 35 W
- Bodo Ehmann 2 Way 1 Gang Rotary Dimmer Switch 85 W
- Bodo Ehmann 2 Way 1 Gang Rotary Dimmer Switch 50 W