Hirschmann GML 2P+E DIN 43650 B, Female Solenoid Valve Connector, with Indicator Light, 250 V ac/dc Voltage
- RS-stocknr.:
- 358-5611
- Fabrikantnummer:
- 933932100 GML 209 NJ LED 230 VR YE black
- Fabrikant:
- Hirschmann
37 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
118 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 8,39
(excl. BTW)
€ 10,15
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 8,39 |
- RS-stocknr.:
- 358-5611
- Fabrikantnummer:
- 933932100 GML 209 NJ LED 230 VR YE black
- Fabrikant:
- Hirschmann
Wetgeving en compliance
Productomschrijving
Belden Hirschmann Solenoid Valve Connector, 230V AC/DC Operating Voltage, PG9 Cable Gland - GML Series - 933932100 GML 209 NJ LED 230 VR YE black
Looking for a way to connect components in your hydraulic system? This solenoid valve connector from Belden's Hirschmann range is the missing link. It's a versatile piece of kit that accommodates cables ranging in diameter from 4.5 to 7mm. A simple screw connection method means installation is a cinch and ensures a secure hold to prevent shaky performance.
Features & Benefits
• LED status indicator for monitoring at a glance
• Performs reliably in temperatures between -25°C and +80°C for use in harsh settings
• PA-GF housing is resistant to impact and heat
• Performs reliably in temperatures between -25°C and +80°C for use in harsh settings
• PA-GF housing is resistant to impact and heat
Applications
• Thermal management systems
• Machine manufacturing
• Valve signal transmission
• Machine manufacturing
• Valve signal transmission
Can I use this connector in a contaminated setting?
Yes. It has an IP65 rating, which means it's dust-tight and protected against low-pressure water jets.
Industrial Standard Hirschmann
A comprehensive range of cable sockets and appliance connector bases typically for use with solenoid valves on pneumatic and hydraulic equipment. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.
2P+E
Ambient temperature: -40°C to +90°C
Ambient temperature: -40°C to +90°C
Specificaties
Kenmerk | Waarde |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 B |
Voltage Rating | 250 V ac/dc |
Gender | Female |
Indicator Light | Yes |
Mounting Type | Central Screw |
Cable Gland Size | PG9 |
Colour | Black |
Current Rating | 8A |
Protective Circuit | Yes |
Series | GML |
IP Rating | IP65 |
Termination Method | Screw Down |
Cable Diameter | 4.5 → 7mm |