Hirschmann GML 2P+E DIN 43650 B, Female Solenoid Valve Connector, with Indicator Light, 120 V ac/dc Voltage
- RS-stocknr.:
- 358-5633
- Fabrikantnummer:
- 935980257 RS GML 209 NJ LED 120 VR YE schwarz
- Fabrikant:
- Hirschmann
13 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 7,43
(excl. BTW)
€ 8,99
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 7,43 |
10 - 24 | € 7,14 |
25 + | € 6,84 |
- RS-stocknr.:
- 358-5633
- Fabrikantnummer:
- 935980257 RS GML 209 NJ LED 120 VR YE schwarz
- Fabrikant:
- Hirschmann
Wetgeving en compliance
- Land van herkomst:
- CZ
Productomschrijving
Hirschmann GML Solenoid Valve Connector, 120V AC/DC Voltage - 935980257 RS GML 209 NJ LED 120 VR YE schwarz
This solenoid valve connector from Hirschmann is designed to provide reliable and efficient connectivity for industrial applications. With a voltage rating of 120V AC/DC, this connector ensures secure and durable connections for your automation needs.
Features & Benefits
• Female gender connector with a cable diameter of 4.5 to 7mm
• IP65 rated for protection against dust and splashes
• Screw down termination method for easy installation
• Central screw mounting type for secure attachment
• DIN 43650 Type B connector for compatibility with a range of devices
• Current rating of 8A allows for optimal performance
• IP65 rated for protection against dust and splashes
• Screw down termination method for easy installation
• Central screw mounting type for secure attachment
• DIN 43650 Type B connector for compatibility with a range of devices
• Current rating of 8A allows for optimal performance
Applications
• Ideal for use with hydraulic, pneumatic electromagnetic actuators
• Suitable for solenoid valves, pressure sensors, flow indicators
• Suitable for solenoid valves, pressure sensors, flow indicators
Can it handle both AC and DC voltage?
Yes, the solenoid valve connector is rated for both 120V AC and DC.
Will it provide a secure connection?
The connector features a central screw mounting type for secure attachment.
Is this connector suitable for industrial use?
Yes, it is designed for industrial applications such as automation and electromechanical systems.
Can it withstand harsh environmental conditions?
The connector is IP65 rated, providing protection against dust and splashes.
Is it compatible with DIN 43650 Type B devices?
Yes, the connector is designed to work with devices that use DIN 43650 Type B connectors.
Industrial Standard Hirschmann
A comprehensive range of cable sockets and appliance connector bases typically for use with solenoid valves on pneumatic and hydraulic equipment. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.
2P+E
Ambient temperature: -40°C to +90°C
Ambient temperature: -40°C to +90°C
Specificaties
Kenmerk | Waarde |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 B |
Voltage Rating | 120 V ac/dc |
Gender | Female |
Indicator Light | Yes |
Mounting Type | Central Screw |
Cable Gland Size | PG9 |
Colour | Black |
Current Rating | 8A |
Protective Circuit | Yes |
Series | GML |
IP Rating | IP65 |
Termination Method | Screw Down |
Cable Diameter | 4.5 → 7mm |
- RS-stocknr.:
- 358-5633
- Fabrikantnummer:
- 935980257 RS GML 209 NJ LED 120 VR YE schwarz
- Fabrikant:
- Hirschmann