- RS-stocknr.:
- 358-7241
- Fabrikantnummer:
- 933923100 GDML 2011 GB C black
- Fabrikant:
- Hirschmann
7 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 21,88
(excl. BTW)
€ 26,47
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 21,88 |
10 - 24 | € 21,00 |
25 - 49 | € 20,15 |
50 + | € 19,25 |
- RS-stocknr.:
- 358-7241
- Fabrikantnummer:
- 933923100 GDML 2011 GB C black
- Fabrikant:
- Hirschmann
Wetgeving en compliance
- Land van herkomst:
- HU
Productomschrijving
Belden Hirschmann Solenoid Valve Connector, IP65 Rating, NBR Cable Gland Gasket Material - GDML Series - 933923100 GDML 2011 GB C black
Close control over your system starts with this solenoid valve connector from Belden Hirschmann. It's an easy and secure means of connecting and controlling devices such as magnetic valves and pressure switches. To set it up in the blink of an eye, fit it onto a DIN 43650 A connector. The component's protective circuit safeguards against electrical faults, so you can be sure safety's a number one priority.
Features & Benefits
Bridge rectifier converts AC into DC for easy integration with your electrical system
IP65 rating indicates it's dust-tight and protected against low-pressure jets of water
Current rating of 2A, ideal for use with low-powered devices
IP65 rating indicates it's dust-tight and protected against low-pressure jets of water
Current rating of 2A, ideal for use with low-powered devices
Applications
Assembly lines
Storage facilities
Laboratory equipment
Storage facilities
Laboratory equipment
How robust is this connector?
Its glass-filled nylon housing protects it from impact damage, so it's a long-term solution.
Standards
DIN 43650-A
Type A DIN 43650 Hirschmann
A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10
Specificaties
Kenmerk | Waarde |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 250 V ac/dc |
Gender | Female |
Mounting Type | Central Nut |
Cable Gland Size | PG11 |
Colour | Black |
Current Rating | 2A |
Protective Circuit | Yes |
Series | GDML |
IP Rating | IP65 |
Termination Method | Screw Down |
Cable Diameter | 4.5 → 11mm |