RS PRO 7 Pole Straight Standard DIN Socket, 1A, 100V ac, Bayonet, Chassis Mount Female
- RS-stocknr.:
- 490-911
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 3,88
(excl. BTW)
€ 4,69
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 109 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 24 | € 3,88 |
| 25 - 99 | € 3,45 |
| 100 - 499 | € 3,16 |
| 500 - 999 | € 2,86 |
| 1000 + | € 2,67 |
*prijsindicatie
- RS-stocknr.:
- 490-911
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Number of Contacts | 7 | |
| Product Type | DIN Socket | |
| Mount Type | Chassis Mount | |
| Current | 1A | |
| Connector Size | Standard | |
| Mating Type | Bayonet | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 100V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Pole Format | 7 | |
| Housing Material | ABS | |
| Contact Material | Copper, Brass | |
| Contact Plating | Nickel Silver | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Number of Contacts 7 | ||
Product Type DIN Socket | ||
Mount Type Chassis Mount | ||
Current 1A | ||
Connector Size Standard | ||
Mating Type Bayonet | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 100V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series RS PRO | ||
Pole Format 7 | ||
Housing Material ABS | ||
Contact Material Copper, Brass | ||
Contact Plating Nickel Silver | ||
- Land van herkomst:
- TW
RS Pro Bayonet Locking Chassis Mount DIN Connector Sockets
Brought to you under the trusted RS Pro brand, this chassis mount DIN Connector features a bayonet locking system for quick and secure mating with corresponding cable mounted plugs.
Bayonet Locking
Nickel plated fully screened DIN plugs with bayonet locking rings, and chassis mount sockets providing a faster and easier connection for audio and instrumentation applications.
Gerelateerde Links
- RS PRO 5 Pole Straight Standard DIN Socket 100V ac Chassis Mount Female
- RS PRO 6 Pole Straight Standard DIN Socket 100V ac Chassis Mount Female
- RS PRO 7 Pole Straight Standard DIN Plug 100V ac Cable Male
- RS PRO 3 Pole Straight Miniature DIN Socket 100V ac Chassis Mount Female
- RS PRO 4 Pole Straight Standard DIN Socket 100V ac Chassis Mount Female
- RS PRO 8 Pole Straight Standard DIN Socket 100V ac Chassis Mount Female
- RS PRO 5 Pole Straight Standard DIN Socket 100V ac Chassis Mount Female
- RS PRO 3 Pole Straight Standard DIN Plug 100V ac Cable Male