Hirschmann, MAS 4 Pole Straight Miniature DIN Plug, DIN EN 60 130 09, 4A, 34 V ac, 34V dc IP30, Cable Male
- RS-stocknr.:
- 776-498
- Fabrikantnummer:
- 930015517 MAS 40
- Fabrikant:
- Hirschmann
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Elk (in een pakket van 5)
€ 7,71
(excl. BTW)
€ 9,33
(incl. BTW)
- RS-stocknr.:
- 776-498
- Fabrikantnummer:
- 930015517 MAS 40
- Fabrikant:
- Hirschmann
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
| Merk | Hirschmann | |
| Product Type | DIN Plug | |
| Number of Contacts | 4 | |
| Mount Type | Cable | |
| Current | 4A | |
| Connector Size | Miniature | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 34V ac, 34V ac | |
| IP Rating | IP30 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 60°C | |
| DIN Number | DIN EN 60 130 09 | |
| Standards/Approvals | No | |
| Series | MAS | |
| Housing Material | Polyethylene | |
| Pole Format | 4 | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Alles selecteren | ||
|---|---|---|
Merk Hirschmann | ||
Product Type DIN Plug | ||
Number of Contacts 4 | ||
Mount Type Cable | ||
Current 4A | ||
Connector Size Miniature | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 34V ac, 34V ac | ||
IP Rating IP30 | ||
Termination Type Solder | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 60°C | ||
DIN Number DIN EN 60 130 09 | ||
Standards/Approvals No | ||
Series MAS | ||
Housing Material Polyethylene | ||
Pole Format 4 | ||
Contact Material Brass | ||
Contact Plating Tin | ||
- Land van herkomst:
- CZ
Belden Hirschmann DIN Plug, Straight Body Orientation, Shielded - MAS Series - 930015517 MAS 40
Transmit audio and video signals through industrial networks using this DIN plug from Belden's Hirschmann range. Its housing is shielded for safety, minimising the risk of electric shocks. This shielding also limits interference with nearby electronic devices, which helps your communication network run reliably. A robust, corrosion-resistant PE housing makes the component well-suited to moist conditions.
Features & Benefits
• Tin-plated brass contacts for optimum electrical flow
• Solder terminals need minimal maintenance and hold wires firmly in vibrating conditions
• IP30-rated housing offers protection against objects, such as wires and tools, larger than 2.5mm
• Compatible with challenging conditions, thanks to a wide operating temperature range between -20°C and +60°C
Applications
• Industrial communication networks
• Automated production lines
• Robotics systems
How much does this DIN plug weigh?
This miniature plug has a light weight of 9.3g, so it puts minimal strain on your setup.
Gerelateerde Links
- Hirschmann DIN EN 60 130 09 34 V ac Cable Male
- Hirschmann DIN EN 60 130 09 34 V ac Screw Lock, Cable Male
- Hirschmann 4A Screw Lock
- Hirschmann DIN 45322 34 V ac Cable Male
- Hirschmann DIN 41524 34 V ac Cable Male
- Hirschmann DIN 41524 34 V ac Cable Male
- Hirschmann DIN 45326 34 V ac Cable Male
- Hirschmann DIN 45322 34 V ac Screw Lock, Cable Male