Amphenol Industrial, C 091 D 7 Pole Straight M16 DIN Socket, 5A, 300 V ac, 300V dc IP67, Screw, Panel Mount Female
- RS-stocknr.:
- 157-2562
- Artikelnummer Distrelec:
- 144-41-812
- Fabrikantnummer:
- C091-31N007-1002
- Fabrikant:
- Amphenol Industrial
Subtotaal (1 eenheid)*
€ 11,84
(excl. BTW)
€ 14,33
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending
- 204 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 11,84 |
*prijsindicatie
- RS-stocknr.:
- 157-2562
- Artikelnummer Distrelec:
- 144-41-812
- Fabrikantnummer:
- C091-31N007-1002
- Fabrikant:
- Amphenol Industrial
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
| Merk | Amphenol Industrial | |
| Number of Contacts | 7 | |
| Product Type | DIN Socket | |
| Mount Type | Panel Mount | |
| Current | 5A | |
| Connector Size | M16 | |
| Connector Gender | Female | |
| Mating Type | Screw | |
| Orientation | Straight | |
| Voltage | 300V ac, 300V ac | |
| IP Rating | IP67 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Female | |
| Series | C 091 D | |
| Standards/Approvals | No | |
| Housing Material | Die Cast Nickel | |
| Pole Format | 7 | |
| Contact Plating | Silver | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Industrial | ||
Number of Contacts 7 | ||
Product Type DIN Socket | ||
Mount Type Panel Mount | ||
Current 5A | ||
Connector Size M16 | ||
Connector Gender Female | ||
Mating Type Screw | ||
Orientation Straight | ||
Voltage 300V ac, 300V ac | ||
IP Rating IP67 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Female | ||
Series C 091 D | ||
Standards/Approvals No | ||
Housing Material Die Cast Nickel | ||
Pole Format 7 | ||
Contact Plating Silver | ||
- Land van herkomst:
- CN
Panel Socket
From Amphenol, this C091D metal panel socket features a steel thread and locking ring for sealed and secure mating attenuation.
C091D - Metal
Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.
Screw locking
IP67 (in accordance with DIN 40050)
Silver/gold contact plating
Internal strain relief
Gerelateerde Links
- Amphenol Industrial 5A 300V dc IP67 Panel Mount Male
- Amphenol Industrial 5A 300V dc IP67 Panel Mount Male
- Amphenol Industrial 5A 300V dc IP67 Panel Mount Female
- Amphenol Industrial 5A 300V dc IP67 Panel Mount Female
- Amphenol Industrial 5A 300V dc IP67 Cable Female
- Amphenol Industrial DIN 41322 300 V ac Screw, Panel Mount
- Amphenol Industrial DIN 41524 300 V ac Screw, Panel Mount
- Amphenol Industrial DIN 41524 300 V ac Screw-On, Panel