Lumberg, KFV 5 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 250V ac IP40, Threaded, Panel Mount Female
- RS-stocknr.:
- 170-5496
- Fabrikantnummer:
- KFV 50/6
- Fabrikant:
- Lumberg
Subtotaal (1 doos van 50 eenheden)*
€ 168,50
(excl. BTW)
€ 204,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 250 stuk(s) vanaf 23 november 2026
- Plus verzending 1.300 stuk(s) vanaf 03 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 50 + | € 3,37 | € 168,50 |
*prijsindicatie
- RS-stocknr.:
- 170-5496
- Fabrikantnummer:
- KFV 50/6
- Fabrikant:
- Lumberg
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
| Merk | Lumberg | |
| Product Type | DIN Socket | |
| Number of Contacts | 5 | |
| Mount Type | Panel Mount | |
| Current | 5A | |
| Connector Size | M16 | |
| Connector Gender | Female | |
| Mating Type | Threaded | |
| Orientation | Straight | |
| Voltage | 250V ac | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| DIN Number | DIN EN 60529 | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | KFV | |
| Housing Material | Zinc | |
| Pole Format | 5 | |
| Contact Material | Brass | |
| Contact Plating | Gold over Silver | |
| Alles selecteren | ||
|---|---|---|
Merk Lumberg | ||
Product Type DIN Socket | ||
Number of Contacts 5 | ||
Mount Type Panel Mount | ||
Current 5A | ||
Connector Size M16 | ||
Connector Gender Female | ||
Mating Type Threaded | ||
Orientation Straight | ||
Voltage 250V ac | ||
IP Rating IP40 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
DIN Number DIN EN 60529 | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series KFV | ||
Housing Material Zinc | ||
Pole Format 5 | ||
Contact Material Brass | ||
Contact Plating Gold over Silver | ||
Lumberg DIN Connector
The Lumberg DIN connector is a KFV series, 5-pole, female, din plug socket with an electrical rating of 250VAC and 5A. It is round with pins arranged in a circular pattern within the connector. It has chassis, cable mount plugs and sockets up to 12-way.
Features and Benefits
• 533-2728 is domino layout (with pin in four corners and a middle pin)
• 360° shielded
• Contact resistance ≤5mohm
• Front mount with threaded joint
• Operating temperature ranges between -40°C and 85°C
• Panel mount device
• Solder terminals
Applications
• Automation technology
• Medical instrumentation
Certifications
• EN 60529
• IEC60130-9
• IP40 rated
KFV Chassis Sockets
Front mounting with threaded joint and solder terminals
533-2728 is domino layout (with pin in four corners and a middle pin)
Lumberg Connectors - IP40
Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.
Standards
IEC60130-9
Gerelateerde Links
- Lumberg DIN EN 60529 250V ac IP40 Panel Mount Female
- Lumberg DIN EN 60529 250V ac IP40 Panel Mount Female
- Lumberg DIN EN 60529 250V ac IP40 Panel Mount Female
- Lumberg DIN EN 60529 250V ac IP40 Panel Mount Female
- Lumberg DIN EN 60529 250V ac IP40 Panel Mount Female
- Lumberg DIN EN 60529 60V ac IP40 Panel Mount Female
- Lumberg DIN EN 60529 60V ac IP40 Panel Mount Female
- Lumberg DIN EN 60529 60V ac IP40 Panel Mount Female