RS PRO 8 Pole Straight Standard DIN Plug, DIN 45326, 4A, 60V ac, Screw, Cable Male
- RS-stocknr.:
- 170-5547
- Fabrikant:
- RS PRO
Subtotaal (1 doos van 50 eenheden)*
€ 231,75
(excl. BTW)
€ 280,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 850 stuk(s) vanaf 16 november 2026
- Plus verzending 150 stuk(s) vanaf 03 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 50 + | € 4,635 | € 231,75 |
*prijsindicatie
- RS-stocknr.:
- 170-5547
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | DIN Plug | |
| Number of Contacts | 8 | |
| Mount Type | Cable | |
| Current | 4A | |
| Connector Size | Standard | |
| Mating Type | Screw | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 60V ac | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| DIN Number | DIN 45326 | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Pole Format | 8 | |
| Housing Material | Nickel Plated Brass | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type DIN Plug | ||
Number of Contacts 8 | ||
Mount Type Cable | ||
Current 4A | ||
Connector Size Standard | ||
Mating Type Screw | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 60V ac | ||
Termination Type Solder | ||
Minimum Operating Temperature -20°C | ||
DIN Number DIN 45326 | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series RS PRO | ||
Pole Format 8 | ||
Housing Material Nickel Plated Brass | ||
Contact Plating Silver | ||
Contact Material Brass | ||
- Land van herkomst:
- TW
Shielded Cable Sockets & Plugs
DIN shielded cable sockets and plugs
Plastic body with nickel housing
Kink protection
Gerelateerde Links
- RS PRO 8 Pole Straight Standard DIN Plug 4A Screw, Cable Male
- RS PRO 4 Pole Straight Standard DIN Plug 60V ac Cable Male
- RS PRO 7 Pole Straight Standard DIN Plug 4A Screw, Cable Male
- RS PRO 3 Pole Straight Standard DIN Plug 4A Screw, Cable Male
- RS PRO 6 Pole Straight Standard DIN Plug 4A Screw, Cable Male
- Lumberg DIN 45326 24V ac PCB Female
- RS PRO 7 Pole Straight Standard DIN Socket 4A Screw, Cable Female
- RS PRO 8 Pole Right Angle Standard DIN Plug 4A 34V dc IP30, Cable Male