Lumberg, 321 8 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 60V ac IP68, Threaded, Cable Female
- RS-stocknr.:
- 170-5641
- Fabrikantnummer:
- 0321 08
- Fabrikant:
- Lumberg
Subtotaal (1 doos van 50 eenheden)*
€ 546,10
(excl. BTW)
€ 660,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 100 stuk(s) vanaf 03 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 50 + | € 10,922 | € 546,10 |
*prijsindicatie
- RS-stocknr.:
- 170-5641
- Fabrikantnummer:
- 0321 08
- Fabrikant:
- Lumberg
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
| Merk | Lumberg | |
| Number of Contacts | 8 | |
| Product Type | DIN Socket | |
| Mount Type | Cable | |
| Current | 5A | |
| Connector Size | M16 | |
| Connector Gender | Female | |
| Mating Type | Threaded | |
| Orientation | Straight | |
| Voltage | 60V ac | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| DIN Number | DIN EN 60529 | |
| Series | 321 | |
| Standards/Approvals | No | |
| Housing Material | Copper Zinc Alloy | |
| Pole Format | 8 | |
| Contact Material | Brass | |
| Contact Plating | Gold over Silver | |
| Alles selecteren | ||
|---|---|---|
Merk Lumberg | ||
Number of Contacts 8 | ||
Product Type DIN Socket | ||
Mount Type Cable | ||
Current 5A | ||
Connector Size M16 | ||
Connector Gender Female | ||
Mating Type Threaded | ||
Orientation Straight | ||
Voltage 60V ac | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
DIN Number DIN EN 60529 | ||
Series 321 | ||
Standards/Approvals No | ||
Housing Material Copper Zinc Alloy | ||
Pole Format 8 | ||
Contact Material Brass | ||
Contact Plating Gold over Silver | ||
0321 Series Sockets
Lumberg 0321 series sockets with threaded joints and solder terminals.
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Gerelateerde Links
- Lumberg DIN EN 60529 60V ac IP68 Cable Female
- Lumberg DIN EN 60529 60V ac IP68 Cable Female
- Lumberg DIN EN 60529 60V ac IP68 Cable Female
- Lumberg DIN EN 60529 250V ac IP68 Cable Female
- Lumberg DIN EN 60529 250V ac IP68 Cable Female
- Lumberg DIN EN 60529 60V ac IP68 Cable Female
- Lumberg DIN EN 60529 60V ac IP68 Cable Male
- Lumberg DIN EN 60529 60V ac IP68 Cable Male