ITT Cannon, APD 7 Pole Straight Standard DIN Plug, DIN 72585, 48V dc IP67, IP69K, Cable Male
- RS-stocknr.:
- 190-3479
- Fabrikantnummer:
- 121583-0018
- Fabrikant:
- ITT Cannon
Subtotaal (1 zak van 100 eenheden)*
€ 534,30
(excl. BTW)
€ 646,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 300 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 500 stuk(s) vanaf 08 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 100 + | € 5,343 | € 534,30 |
*prijsindicatie
- RS-stocknr.:
- 190-3479
- Fabrikantnummer:
- 121583-0018
- Fabrikant:
- ITT Cannon
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
| Merk | ITT Cannon | |
| Number of Contacts | 7 | |
| Product Type | DIN Plug | |
| Mount Type | Cable | |
| Connector Size | Standard | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 48V dc | |
| IP Rating | IP67, IP69K | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| DIN Number | DIN 72585 | |
| Contact Gender | Male | |
| Series | APD | |
| Standards/Approvals | RoHS | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Pole Format | 7 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold, Tin | |
| Alles selecteren | ||
|---|---|---|
Merk ITT Cannon | ||
Number of Contacts 7 | ||
Product Type DIN Plug | ||
Mount Type Cable | ||
Connector Size Standard | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 48V dc | ||
IP Rating IP67, IP69K | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
DIN Number DIN 72585 | ||
Contact Gender Male | ||
Series APD | ||
Standards/Approvals RoHS | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Pole Format 7 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold, Tin | ||
ITT Cannon Connectors APD Series High Power Connectors 7 Way
ITT Cannon Connectors APD Series High Power Connectors 7 way are a derivative of the 4 way APD series connectors, providing a higher concentration of pins using a 1.6mm connector system, typical applications include brake and traction control, sensors and lighting systems on trucks and trailers amongst others.
Operating voltage 48VDC
Contact resistance 5mΩ max
Voltage proof 1000 VAC (60 secs)
Insulation resistance 10MΩ min
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.
Note
For socket contacts:273-5354 for pin contacts: 273-5348 For hand crimp tool see: 752-5723, Wire seals 752-5767, 752-5761, 752-5764, 752-5770 and for flange gasket see 752-5562
Standards
DIN EN 60529, ISO 15170-2 sec.6.2,6.3,6.4,6.6