RS PRO 3 Pole Straight Standard DIN Connector, 5A, 250V IP40, Screw Lock, Cable Female

Ontvang bulkkorting

Voeg 10 meer toe om 1% te besparen

Bekijk bulkkorting

Subtotaal (1 eenheid)*

€ 8,88

(excl. BTW)

€ 10,74

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Wordt opgeheven
  • 2 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 60 stuk(s) vanaf 20 november 2026
  • Laatste verzending 7 stuk(s) vanaf 29 januari 2027

Aantal stuks
Per stuk
Bespaar
1 - 9€ 8,88-
10 - 19€ 8,751%
20 - 49€ 8,613%
50 - 99€ 8,177%
100 +€ 7,6314%

*prijsindicatie

RS-stocknr.:
210-0190
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Number of Contacts

3

Product Type

DIN Connector

Mount Type

Cable

Current

5A

Connector Size

Standard

Connector Gender

Female

Mating Type

Screw Lock

Orientation

Straight

Voltage

250V

IP Rating

IP40

Termination Type

Solder

Contact Gender

Female

Series

RS PRO

Standards/Approvals

No

Pole Format

3

Housing Material

Zinc Alloy

Contact Material

Brass

Contact Plating

Nickel

Land van herkomst:
TW

RS PRO Female Cable Mount DIN Connectors


The RS PRO range of DIN connectors keeps on improving. We are pleased to introduce our exciting new series of female cable mount DIN connectors. They are made from high-quality materials, available with a range of connector types and number of poles, plus a clever screw lock design feature that ensures once mated with a male socket connector there is no accidental disconnection.

Application is quick and easy, assembly of these cable mount connectors can be carried out by both engineers or DIY enthusiasts. Simply disassemble the DIN jack to gain access to the contact pins, solder the required wire connectors, secure the strain relief, and re-assemble.

Why would you need a DIN connector?


These circular DIN connectors are perfect for replacing old, damaged connector plug jacks or for making custom length cable plugs for an audio system. These DIN type connectors are compatible with panel mount and chassis mount socket connectors and are excellent for audio signals, serial, and data while offering long service and ease of use.

Features and Benefits


• Mounting type: Cable Mount

• Connector size: Standard

• Number of poles: 3,4,5,6, and 8

• Termination Method: Solder

• Body Orientation: Straight

• Connector type: Female DIN connector plug

• Screw Locking

• Cable Outlet: 3 to 6 mm

Materials


• Housing Holder: Zinc Alloy Nickel Plated

• Cable Holder: Steel Nickel Plated

• Screw-cap: Brass Nickel Plated

• Shell: PA6

• Terminals: Brass

Specification


• Current Rating: 5A

• Voltage Rating: 250 V

• IP Rating: IP40

RS PRO Female Cable Mount DIN Connector Options


• 3 Pin, Standard; RS stock no: 210-0190

• 4 Pin, M16; RS stock no: 210-0194

• 5 Pin, Standard; RS stock no: 210-0197

• 6 Pin, Standard; RS stock no: 210-0201

• 8 Pin, Standard; RS stock no: 210-0206

Applications


Control engineering

Automation technology

Medical instrumentation

Electronic Audio equipment

Why would you choose RS PRO for DIN connectors?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.