RS PRO 3 Pole Standard DIN Plug, 4A, 100V IP40, Quick Connect, Cable Male
- RS-stocknr.:
- 251-3627
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 10,27
(excl. BTW)
€ 12,43
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 246 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 10,27 |
| 5 - 9 | € 10,17 |
| 10 - 24 | € 9,26 |
| 25 + | € 9,05 |
*prijsindicatie
- RS-stocknr.:
- 251-3627
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | DIN Plug | |
| Number of Contacts | 3 | |
| Current | 4A | |
| Mount Type | Cable | |
| Connector Size | Standard | |
| Mating Type | Quick Connect | |
| Connector Gender | Male | |
| Shield Type | Plug Metal Shield | |
| Voltage | 100V | |
| IP Rating | IP40 | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Housing Material | Polyamide 66 | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type DIN Plug | ||
Number of Contacts 3 | ||
Current 4A | ||
Mount Type Cable | ||
Connector Size Standard | ||
Mating Type Quick Connect | ||
Connector Gender Male | ||
Shield Type Plug Metal Shield | ||
Voltage 100V | ||
IP Rating IP40 | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
Housing Material Polyamide 66 | ||
- Land van herkomst:
- TW
RS PRO 3 Pole Din Plug, Quick Connect, Male, Cable Mount
This RS PRO 3 pole right angle din plugs have been designed with the highest quality and versatility in mind and are suitable for several applications. Their twist lock has 2 A current rating and 100 V AC supply voltage with male contact gender and cable mounting type also it is a quick connect lock.
Features and Benefits
Steel set screw
Applications
DIN connectors are a type of electrical connector and can be used in various applications to connect devices including, personal computers, audio and video to power, serial, and data.
DIN connectors have multiple pins within a protective circular sheath and cables that plug into an interface to connect devices. Their function is like other kinds of electrical connectors and enables a secure signal and current transmission by pairing a male half (the pins) to a female receptacle (the housing).
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO 5 Pole Standard DIN Plug 100V IP40 Cable Male
- RS PRO 8 Pole Standard DIN Plug 100V IP40 Cable Male
- RS PRO 5 Pole Standard DIN Plug 100V IP40 Cable Male
- RS PRO 4 Pole Standard DIN Plug 100V IP40 Cable Male
- LEMO 4A Quick Connect, Cable Male
- RS PRO 6 Pole Straight Standard DIN Connector 100V IP40 Panel Mount Female
- RS PRO 3 Pole Straight Standard DIN Connector 100V IP40 Panel Mount Male
- RS PRO 5 Pole Straight Standard DIN Connector 100V IP40 Panel Mount Female