Same Sky, MD-S 8 Pole DIN Connector, 2A, 250V, Through Hole Female
- RS-stocknr.:
- 259-6394
- Fabrikantnummer:
- MD-80S
- Fabrikant:
- Same Sky
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 2 eenheden)*
€ 4,24
(excl. BTW)
€ 5,14
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 536 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 2 - 8 | € 2,12 | € 4,24 |
| 10 - 98 | € 2,005 | € 4,01 |
| 100 - 248 | € 1,915 | € 3,83 |
| 250 - 498 | € 1,82 | € 3,64 |
| 500 + | € 1,72 | € 3,44 |
*prijsindicatie
- RS-stocknr.:
- 259-6394
- Fabrikantnummer:
- MD-80S
- Fabrikant:
- Same Sky
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
| Merk | Same Sky | |
| Number of Contacts | 8 | |
| Product Type | DIN Connector | |
| Current | 2A | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Voltage | 250V | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Series | MD-S | |
| Standards/Approvals | UL 94 V-0 | |
| Housing Material | PBT | |
| Contact Plating | Silver | |
| Contact Material | Phosphor Bronze | |
| Alles selecteren | ||
|---|---|---|
Merk Same Sky | ||
Number of Contacts 8 | ||
Product Type DIN Connector | ||
Current 2A | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Voltage 250V | ||
Minimum Operating Temperature -20°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Series MD-S | ||
Standards/Approvals UL 94 V-0 | ||
Housing Material PBT | ||
Contact Plating Silver | ||
Contact Material Phosphor Bronze | ||
- Land van herkomst:
- CN
The CUI devices provides a mini DIN connectors having a mounting type of through hole with a jack connector and right angle body orientation. It consist of 8 Pins with a rated input voltage of 100 V.
Operating temperature is-40°C to 85°C
Insertion force of 6 kg