Lumberg 5 Pole Din, DIN 45322, 4A, 60 V ac, Socket, Cable Mount
- RS-stocknr.:
- 283-5277
- Fabrikantnummer:
- 0122 05-1
- Fabrikant:
- Lumberg
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Elk (in een doos van 50)
€ 227,15
(excl. BTW)
€ 274,85
(incl. BTW)
- RS-stocknr.:
- 283-5277
- Fabrikantnummer:
- 0122 05-1
- Fabrikant:
- Lumberg
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
| Merk | Lumberg | |
| Number of Contacts | 5 | |
| Gender | Socket | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Current Rating | 4A | |
| Voltage Rating | 60 V ac | |
| DIN Number | DIN 45322 | |
| Alles selecteren | ||
|---|---|---|
Merk Lumberg | ||
Number of Contacts 5 | ||
Gender Socket | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Current Rating 4A | ||
Voltage Rating 60 V ac | ||
DIN Number DIN 45322 | ||
- Land van herkomst:
- TW
The DIN circular connector is a versatile and durable solution for various electrical applications. With a straight design, shielded construction, and bayonet lock feature, this connector ensures secure and reliable connections. The connector is suitable for a temperature range of -20°C to +85°C, making it ideal for both indoor and outdoor use.
Metal housing for enhanced durability
Straight design for easy installation
Shielded construction for reduced interference
Bayonet lock for secure connections
Temperature range of -20°C to +85°C for versatile use
Straight design for easy installation
Shielded construction for reduced interference
Bayonet lock for secure connections
Temperature range of -20°C to +85°C for versatile use
Gerelateerde Links
- Lumberg DIN 45322 100V ac Cable Female
- Lumberg DIN 41524 100V ac Cable Female
- Lumberg DIN 45322 60V ac, Cable Male
- Lumberg DIN 45322 100V ac Cable Male
- Lumberg DIN 45322 24V ac PCB Female
- Lumberg 5 Pole Straight DIN Socket 60V ac, Cable
- Lumberg DIN 41524 100V ac Cable Female
- Hirschmann Straight Standard DIN Socket DIN 45322 34V IP30 Screw Lock,