Amphenol Industrial, C 091 B 3 Pole Straight M16 DIN Plug, DIN 41524, 5A, 300V ac IP40, Screw, Cable Male
- RS-stocknr.:
- 284-1516
- Artikelnummer Distrelec:
- 142-23-004
- Fabrikantnummer:
- T3274501
- Fabrikant:
- Amphenol Industrial
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 18,74
(excl. BTW)
€ 22,68
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 214 stuk(s) vanaf 23 november 2026
- Plus verzending 1.050 stuk(s) vanaf 28 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 18,74 |
| 10 - 49 | € 17,75 |
| 50 - 99 | € 17,00 |
| 100 + | € 16,06 |
*prijsindicatie
- RS-stocknr.:
- 284-1516
- Artikelnummer Distrelec:
- 142-23-004
- Fabrikantnummer:
- T3274501
- Fabrikant:
- Amphenol Industrial
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
| Merk | Amphenol Industrial | |
| Product Type | DIN Plug | |
| Number of Contacts | 3 | |
| Mount Type | Cable | |
| Current | 5A | |
| Connector Size | M16 | |
| Mating Type | Screw | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 300V ac | |
| IP Rating | IP40 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| DIN Number | DIN 41524 | |
| Series | C 091 B | |
| Standards/Approvals | No | |
| Pole Format | 3 | |
| Housing Material | Brass | |
| Contact Plating | Silver | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Industrial | ||
Product Type DIN Plug | ||
Number of Contacts 3 | ||
Mount Type Cable | ||
Current 5A | ||
Connector Size M16 | ||
Mating Type Screw | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 300V ac | ||
IP Rating IP40 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
DIN Number DIN 41524 | ||
Series C 091 B | ||
Standards/Approvals No | ||
Pole Format 3 | ||
Housing Material Brass | ||
Contact Plating Silver | ||
- Land van herkomst:
- CN
Straight Cable Plug
Length 68mm diameter 20mm
C091B - Plastic
Amphenol C091B DIN connectors feature bayonet locking and a plastic outer shell which houses an internal metal snap together contact housing. Cable strain relief is provided by internal screw cable clamp and rubber boot. Termination is solder bucket.,Cable sockets only mate with cable plugs so that in-line connections can be achieved. Cable plug mates with both types of panel mount socket. The screw strain relief and rubber boot can accommodate cable to 6mm diameter.,Two types of panel socket are offered. One has butterfly wings which means the socket can be pushed through and will snap into position. The other uses a conventional ring nut to screw tighten the socket (use the same spanner as for C091D metal screwlocking DIN connectors). Maximum panel thickness for butterfly mount is 1.5mm.
Note
5-way and 7-way are available in two configurations.
Approvals
UL Recognised
Gerelateerde Links
- Amphenol Industrial DIN 41524 300V ac IP40 Cable Female
- Amphenol Industrial DIN 41524 300V ac IP40 Cable Male
- Amphenol Industrial DIN 41524 300V ac IP40 Cable Male
- Amphenol Industrial DIN 41524 300V ac IP40 Panel Mount Female
- Amphenol Industrial DIN 41524 300V ac IP40 Panel Mount Female
- Amphenol Industrial DIN 41524 300V ac IP40 Panel Mount Male
- Amphenol Industrial DIN 41524 100V ac IP40 Cable Male
- Amphenol Industrial DIN 41524 300V IP40 Cable Female