Amphenol Industrial, signalmate C091 12 Pole Right Angle M16 DIN Plug, 3A, 150V IP67, Screw-On, Cable
- RS-stocknr.:
- 459-2569
- Fabrikantnummer:
- C09131K0121002
- Fabrikant:
- Amphenol Industrial
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 33,72
(excl. BTW)
€ 40,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 45 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 33,72 |
*prijsindicatie
- RS-stocknr.:
- 459-2569
- Fabrikantnummer:
- C09131K0121002
- Fabrikant:
- Amphenol Industrial
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
| Merk | Amphenol Industrial | |
| Number of Contacts | 12 | |
| Product Type | DIN Plug | |
| Mount Type | Cable | |
| Current | 3A | |
| Connector Size | M16 | |
| Mating Type | Screw-On | |
| Orientation | Right Angle | |
| Voltage | 150V | |
| IP Rating | IP67 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Series | signalmate C091 | |
| Housing Material | Thermoplastic | |
| Contact Plating | Silver | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Industrial | ||
Number of Contacts 12 | ||
Product Type DIN Plug | ||
Mount Type Cable | ||
Current 3A | ||
Connector Size M16 | ||
Mating Type Screw-On | ||
Orientation Right Angle | ||
Voltage 150V | ||
IP Rating IP67 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Series signalmate C091 | ||
Housing Material Thermoplastic | ||
Contact Plating Silver | ||
- Land van herkomst:
- CN
90° Cable Plug
For cable diameter 4-6mm
C091D - Metal
Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.
Screw locking
IP67 (in accordance with DIN 40050)
Silver/gold contact plating
Internal strain relief
Note
5-way and 7-way are available in two configurations.
Approvals
UL
Gerelateerde Links
- Amphenol Industrial 3A Screw-On, Cable
- Amphenol Industrial 3A Screw-On, Panel Mount
- Amphenol Industrial DIN EN 60130-9 150.0V IP67 Panel
- Amphenol Industrial 3A Screw-On, Cable
- Amphenol Industrial 3A Screw-On, Panel Mount
- Amphenol Industrial DIN EN 60130-9 150.0V IP67 Panel
- Amphenol Industrial 5A Screw-On, Panel Mount
- Amphenol Industrial 5A Screw-On, Panel Mount