Lumberg, WSV 6 Pole Right Angle M16 DIN Plug, DIN EN 60529, 5A, 250V ac IP40, Threaded, Cable Male
- RS-stocknr.:
- 740-6168
- Fabrikantnummer:
- WSV 60
- Fabrikant:
- Lumberg
Ontvang bulkkorting
Voeg 10 meer toe om 9% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 8,58
(excl. BTW)
€ 10,38
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 15 stuk(s) klaar voor verzending
- 26 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 211 stuk(s) vanaf 27 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 9 | € 8,58 | - |
| 10 + | € 7,73 | 9% |
*prijsindicatie
- RS-stocknr.:
- 740-6168
- Fabrikantnummer:
- WSV 60
- Fabrikant:
- Lumberg
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
| Merk | Lumberg | |
| Number of Contacts | 6 | |
| Product Type | DIN Plug | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Size | M16 | |
| Connector Gender | Male | |
| Mating Type | Threaded | |
| Orientation | Right Angle | |
| Voltage | 250V ac | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| DIN Number | DIN EN 60529 | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | WSV | |
| Pole Format | 6 | |
| Contact Material | Brass | |
| Contact Plating | Gold over Silver | |
| Alles selecteren | ||
|---|---|---|
Merk Lumberg | ||
Number of Contacts 6 | ||
Product Type DIN Plug | ||
Current 5A | ||
Mount Type Cable | ||
Connector Size M16 | ||
Connector Gender Male | ||
Mating Type Threaded | ||
Orientation Right Angle | ||
Voltage 250V ac | ||
IP Rating IP40 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
DIN Number DIN EN 60529 | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series WSV | ||
Pole Format 6 | ||
Contact Material Brass | ||
Contact Plating Gold over Silver | ||
WSV Series Plugs
From Lumberg, this WSV series of mini-DIN plugs are conveniently right-angled, with threaded joints for a secure and reliable connection. Mini-DIN plugs are suitable for various applications, and commonly used in audio/visual equipment.
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Gerelateerde Links
- Lumberg DIN EN 60529 250V ac IP40 Cable Male
- Lumberg DIN EN 60529 250V ac IP40 Cable Male
- Lumberg DIN EN 60529 250V ac IP40 Cable Male
- Lumberg DIN EN 60529 250V ac IP40 Cable Male
- Lumberg DIN EN 60529 60V ac IP40 Cable Male
- Lumberg DIN EN 60529 60V ac IP40 Cable Male
- Lumberg DIN EN 60529 250V ac IP40 Cable Female
- Lumberg DIN EN 60529 250V ac IP40 Cable Female