Switchcraft, 61PC 5 Pole Right Angle Standard DIN Connector, 3A, 34V dc, PCB Female
- RS-stocknr.:
- 878-2693
- Fabrikantnummer:
- 61PC5F
- Fabrikant:
- Switchcraft
Ontvang bulkkorting
Voeg 10 meer toe om € 3,90 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 4,06
(excl. BTW)
€ 4,91
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 9 | € 4,06 | - |
| 10 - 24 | € 3,67 | € 3,90 |
| 25 - 49 | € 3,32 | € 18,50 |
| 50 - 99 | € 3,06 | € 50,00 |
| 100 + | € 2,87 | € 119,00 |
*prijsindicatie
- RS-stocknr.:
- 878-2693
- Fabrikantnummer:
- 61PC5F
- Fabrikant:
- Switchcraft
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
| Merk | Switchcraft | |
| Number of Contacts | 5 | |
| Product Type | DIN Connector | |
| Current | 3A | |
| Mount Type | PCB | |
| Connector Size | Standard | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Voltage | 34V dc | |
| Termination Type | PC Pin | |
| Contact Gender | Female | |
| Series | 61PC | |
| Standards/Approvals | No | |
| Housing Material | Zinc | |
| Pole Format | 5 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Alles selecteren | ||
|---|---|---|
Merk Switchcraft | ||
Number of Contacts 5 | ||
Product Type DIN Connector | ||
Current 3A | ||
Mount Type PCB | ||
Connector Size Standard | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Voltage 34V dc | ||
Termination Type PC Pin | ||
Contact Gender Female | ||
Series 61PC | ||
Standards/Approvals No | ||
Housing Material Zinc | ||
Pole Format 5 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- Land van herkomst:
- US
Switchcraft DIN Connector
Premium range of Key-Ribbed Twist Lock DIN Connectors from Switchcraft. Featuring a unique 30° locking mechanism to securely fasten the connection for a durable hold
Various pin configurations ranging from 3-8 connections
Flexible strain relief available
Various Mounting options available, such as cable, chassis, panel & through hole
Gerelateerde Links
- Switchcraft 3A PCB Female
- Switchcraft 3A PCB Female
- Switchcraft 3A Bayonet, Cable Male
- Hirschmann Right Angle Standard DIN Plug DIN 41524 34V IP30 Cable,
- Hirschmann 4A Cable
- RS PRO 7 Pole Right Angle Standard DIN Plug 4A 34V dc IP30, Cable Male
- RS PRO 8 Pole Right Angle Standard DIN Plug 4A 34V dc IP30, Cable Male
- Hirschmann DIN 45322 34 V ac Cable Male