Hammond DIN Rail Enclosure Type 1597DIN Series, Polycarbonate 3.53 in 90 mm DIN Rail Enclosure 1.9in
- RS-stocknr.:
- 217-3990
- Artikelnummer Distrelec:
- 302-14-827
- Fabrikantnummer:
- 1597DIN9GY
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 12,70
(excl. BTW)
€ 15,37
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 12,70 |
*prijsindicatie
- RS-stocknr.:
- 217-3990
- Artikelnummer Distrelec:
- 302-14-827
- Fabrikantnummer:
- 1597DIN9GY
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Enclosure Type | DIN Rail | |
| Product Type | DIN Rail Enclosure | |
| Body Material | Polycarbonate | |
| DIN Rail Type | Enclosure | |
| Length | 90mm | |
| Width | 1.9in | |
| Colour | Grey | |
| Series | 1597DIN | |
| IP Rating | IP20 | |
| Internal Mount Type | DIN Rail | |
| UL Rating | UL94-V0 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Height | 3.53in | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Enclosure Type DIN Rail | ||
Product Type DIN Rail Enclosure | ||
Body Material Polycarbonate | ||
DIN Rail Type Enclosure | ||
Length 90mm | ||
Width 1.9in | ||
Colour Grey | ||
Series 1597DIN | ||
IP Rating IP20 | ||
Internal Mount Type DIN Rail | ||
UL Rating UL94-V0 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Height 3.53in | ||
- Land van herkomst:
- DK
The Hammond din rail mounted enclosure is ideally suited for housing electronics for DIN rail-mounted devices. Its material carries a flammability rating of UL94-V0.
Designed to meet IP20
Snap closures for easy assembly
Gerelateerde Links
- Hammond DIN Rail Enclosure Type 1597DIN Series, Polycarbonate 90 mm DIN Rail Enclosure
- Hammond DIN Rail Enclosure Type 1597DIN Series, Polycarbonate 58 mm 90 mm DIN Rail Enclosure 70mm
- Phoenix Contact DIN Rail Enclosure Type BC Series, Polycarbonate 71.6 mm DIN Rail Enclosure
- Hammond Polycarbonate Polycarbonate Cover 52 mm L for Use with 1597DIN9GY, 1597DIN6GY
- Hammond Polycarbonate Polycarbonate Cover 52 mm L for Use with 1597DIN6GY, 1597DIN9GY
- RS PRO DIN Rail Enclosure Type, Polycarbonate 98.5 mm 75 mm DIN Rail Enclosure 22.5mm
- RS PRO DIN Rail Enclosure Type, Polycarbonate 110 mm 75 mm DIN Rail Enclosure 55mm
- Phoenix Contact DIN Rail Enclosure Type EH Series Polycarbonate 45.1 mm DIN Rail Enclosure