Murrelektronik Limited EMPARRO Switched Mode DIN Rail Power Supply, 400V ac, 24V dc dc Output, 5A Output, 120W
- RS-stocknr.:
- 123-6698
- Fabrikantnummer:
- 85690
- Fabrikant:
- Murrelektronik Limited
2 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 279,70
(excl. BTW)
€ 338,44
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 279,70 |
- RS-stocknr.:
- 123-6698
- Fabrikantnummer:
- 85690
- Fabrikant:
- Murrelektronik Limited
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CZ
Productomschrijving
Emparro Power Supply 1 and 3 Phase
Murrelektroniks Emparro SMPS units have an efficiency rate of up to 95% keeping power loss and energy consumption to a minimum saving you money.
A higher efficiency rating results in minimum power loss, which equates to reduced operating costs. Emparros lower operating temperature reduces heat build-up in the cabinet ensuring that the device, and the components installed around it are not affected. Therefore, control cabinets with smaller dimensions can be used.
The device supplies up to 50% more power to start up higher loads and capacities without using another power supply.
The output voltage is controlled with a constant current when there is an overload. It is limited to 100% of the nominal current (or to 150% in Power boost mode). The power supply is then protected from damage.
A higher efficiency rating results in minimum power loss, which equates to reduced operating costs. Emparros lower operating temperature reduces heat build-up in the cabinet ensuring that the device, and the components installed around it are not affected. Therefore, control cabinets with smaller dimensions can be used.
The device supplies up to 50% more power to start up higher loads and capacities without using another power supply.
The output voltage is controlled with a constant current when there is an overload. It is limited to 100% of the nominal current (or to 150% in Power boost mode). The power supply is then protected from damage.
Features and Benefits
• 150% power boost for at least 4 seconds
• Slim design
• Metal housing with protective EMC characteristics
• High mains failure bridging time
• Derating only at 60°C
• Seven different models provide solutions for many applications
• Efficiency up to 95%
• Slim design
• Metal housing with protective EMC characteristics
• High mains failure bridging time
• Derating only at 60°C
• Seven different models provide solutions for many applications
• Efficiency up to 95%
Product Application Information
The wide input voltage range makes Emparro suitable for worldwide use.
Switch Mode - Murrelektronik
Specificaties
Kenmerk | Waarde |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 5A |
AC or DC Output Voltage | dc |
Input Voltage | 400V ac |
Power Rating | 120W |
Electrical Phase | 2, 3 |
Number of Outputs | 1 |
Height | 143mm |
Width | 50mm |
Depth | 143mm |
Series | EMPARRO |
Standards Met | cULus, cULus Recognised, EN 55011 B, EN 60715, EN 60950-1, EN 61000-3-2, EN 61204-3, SEMI F47 |
Maximum Temperature | +70°C |
Ripple And Noise | 20mV ac |
Special Features | Optimum Performance, Reliable, Space Saving |
Mounting Type | DIN Rail Mount |
MTBF | >1000000h |
Output Voltage Adjustment Range | 24 → 28V |
Minimum Temperature | -40°C |
- RS-stocknr.:
- 123-6698
- Fabrikantnummer:
- 85690
- Fabrikant:
- Murrelektronik Limited