TRACOPOWER TIB 080-EX Linear DIN Rail Power Supply 264V ac AC Input 28V dc, 3.4 A Output DC 80 W
- RS-stocknr.:
- 184-8532
- Artikelnummer Distrelec:
- 301-40-684
- Fabrikantnummer:
- TIB 080-124 EX
- Fabrikant:
- TRACOPOWER
Subtotaal (1 eenheid)*
€ 100,52
(excl. BTW)
€ 121,63
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- 3 stuk(s) klaar voor verzending
- 12 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 2 stuk(s) vanaf 13 augustus 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 100,52 |
*prijsindicatie
- RS-stocknr.:
- 184-8532
- Artikelnummer Distrelec:
- 301-40-684
- Fabrikantnummer:
- TIB 080-124 EX
- Fabrikant:
- TRACOPOWER
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TRACOPOWER | |
| Series | TIB 080-EX | |
| Product Type | DIN Rail Power Supply | |
| Maximum Output Voltage | 28V dc | |
| Sub Type | Linear | |
| Electrical Phase | 1 | |
| Input Voltage Type | AC | |
| Number of Outputs | 1 | |
| Power | 80W | |
| Output Current | 3.4A | |
| IP Rating | IP20 | |
| Output Voltage Type | DC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | cULus, CSA C22.2 No 60950-1-03, CE, UL 60950-1, UL 508, IEC EN 60950-1, EX II3G Ex ec nC IIC GC Class I, EN 60079-7, EN 60079-15, EN 60079-0, Division 2 | |
| Width | 32mm | |
| Height | 114.2mm | |
| Depth | 98.6mm | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 85V ac | |
| Efficiency | 90% | |
| Alles selecteren | ||
|---|---|---|
Merk TRACOPOWER | ||
Series TIB 080-EX | ||
Product Type DIN Rail Power Supply | ||
Maximum Output Voltage 28V dc | ||
Sub Type Linear | ||
Electrical Phase 1 | ||
Input Voltage Type AC | ||
Number of Outputs 1 | ||
Power 80W | ||
Output Current 3.4A | ||
IP Rating IP20 | ||
Output Voltage Type DC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals cULus, CSA C22.2 No 60950-1-03, CE, UL 60950-1, UL 508, IEC EN 60950-1, EX II3G Ex ec nC IIC GC Class I, EN 60079-7, EN 60079-15, EN 60079-0, Division 2 | ||
Width 32mm | ||
Height 114.2mm | ||
Depth 98.6mm | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 85V ac | ||
Efficiency 90% | ||
Traco Power DIN Rail Power Supply, 90% Efficiency, 30A Maximum Input Inrush Current - TIB 080 Series - TIB 080-124EX
Features & Benefits
Applications
Can I use this power supply to control inductors?
Gerelateerde Links
- TRACOPOWER TIB 240-EX Linear DIN Rail Power Supply 264V ac AC Input 28V dc, 10 A Output DC 240 W
- TRACOPOWER TIB 120 Linear DIN Rail Power Supply 264V ac AC Input 28V dc, 5 A Output DC 120 W
- TRACOPOWER TIB 080 Linear DIN Rail Power Supply 264V ac AC Input 56V dc, 1.7 A Output DC 80 W
- TRACOPOWER TIB 080-EX Switched Mode DIN Rail Power Supply 264V ac AC Input 15V dc, 6.7 A Output DC 80 W
- TRACOPOWER TIB Switched Mode DIN Rail Power Supply 264V ac AC Input 24V dc, 3.4 A Output DC 80 W
- TRACOPOWER TIB 480 DIN Rail Power Supply 264V ac AC Input 28V dc, 20 A Output DC 480 W
- TRACOPOWER TIB 080 Linear DIN Rail Power Supply 264V ac AC Input 15V dc, 6.7 A Output DC 80 W
- TRACOPOWER TIB 240-EX Linear DIN Rail Power Supply 264V ac AC Input 56V dc, 5 A Output DC 240 W