- RS-stocknr.:
- 199-1762
- Fabrikantnummer:
- TIS 150-124 RED
- Fabrikant:
- TRACOPOWER
6 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
5 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 332,77
(excl. BTW)
€ 402,65
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 332,77 |
10 - 14 | € 316,13 |
15 + | € 299,49 |
- RS-stocknr.:
- 199-1762
- Fabrikantnummer:
- TIS 150-124 RED
- Fabrikant:
- TRACOPOWER
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
The Traco DIN rail power supply comes with switching power supplies of the TIS series have been particularly designed for applications in industrial process control systems with machine tools and excellent specifications and high immunity against electrical disturbances guarantee.
Switch mode power supplies for DIN-rail mount
6 power ranges with 2, 3, 6, 12, 20 and 24 A output current (24 VDC models)
Selectable 115/230 VAC input
Very low ripple and noise
EMI complies with EN 61000-6-3 and EN 61000-6-4
Operating temp. range –25°C to +70°C
6 power ranges with 2, 3, 6, 12, 20 and 24 A output current (24 VDC models)
Selectable 115/230 VAC input
Very low ripple and noise
EMI complies with EN 61000-6-3 and EN 61000-6-4
Operating temp. range –25°C to +70°C
Specificaties
Kenmerk | Waarde |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 6A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 115 V ac, 230V ac |
Height | 114.6mm |
Width | 83mm |
Depth | 207mm |
Series | TIS |
Mounting Type | DIN Rail Mount |
- RS-stocknr.:
- 199-1762
- Fabrikantnummer:
- TIS 150-124 RED
- Fabrikant:
- TRACOPOWER