Crouzet 89452 Linear DIN Rail Power Supply 264V ac 12V dc, 8 A Output 96 W
- RS-stocknr.:
- 276-5490
- Artikelnummer Distrelec:
- 303-91-422
- Fabrikantnummer:
- 89452121
- Fabrikant:
- Crouzet
Subtotaal (1 eenheid)*
€ 118,17
(excl. BTW)
€ 142,99
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 16 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 118,17 |
*prijsindicatie
- RS-stocknr.:
- 276-5490
- Artikelnummer Distrelec:
- 303-91-422
- Fabrikantnummer:
- 89452121
- Fabrikant:
- Crouzet
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
| Merk | Crouzet | |
| Series | 89452 | |
| Product Type | DIN Rail Power Supply | |
| Maximum Output Voltage | 12V dc | |
| Sub Type | Linear | |
| Electrical Phase | 1 | |
| Power | 96W | |
| Output Current | 8A | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 109.8mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL and CE Certified | |
| Width | 43mm | |
| Depth | 102.7mm | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 89% | |
| Minimum Input Voltage | 90V ac | |
| Alles selecteren | ||
|---|---|---|
Merk Crouzet | ||
Series 89452 | ||
Product Type DIN Rail Power Supply | ||
Maximum Output Voltage 12V dc | ||
Sub Type Linear | ||
Electrical Phase 1 | ||
Power 96W | ||
Output Current 8A | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Height 109.8mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UL and CE Certified | ||
Width 43mm | ||
Depth 102.7mm | ||
Maximum Input Voltage 264V ac | ||
Efficiency 89% | ||
Minimum Input Voltage 90V ac | ||
- Land van herkomst:
- IN
The Crouzet Industrial Power Supply IPS12 range from 60 to 216 W with its narrow width (from 43 to 50 mm max), they are designed for a wide range of industrial applications. It has high efficiency up to 87 % at 230 V, these new power supplies will fully satisfy the needs of 24 Vc applications.
DIN Rail Mount
UL and CE Certified
Gerelateerde Links
- Crouzet 89452 Linear DIN Rail Power Supply 264V ac 12V dc, 18 A Output 216 W
- Crouzet 89452 Linear DIN Rail Power Supply 264V ac 12V dc, 5 A Output 60 W
- Crouzet 89452 Linear DIN Rail Power Supply 264V ac 24V dc, 20 A Output 480 W
- Crouzet 89452 Linear DIN Rail Power Supply 264V ac 24V dc, 5 A Output 120 W
- Crouzet 89452 Switched Mode DIN Rail Power Supply 264V ac 24V dc, 10 A Output 240 W
- Crouzet 89452 Switched Mode DIN Rail Power Supply 264V ac 24V dc, 2.5 A Output 60 W
- TRACOPOWER TSP Switch Mode Power Supply DIN Rail Power Supply 264V ac 56V dc, 2 A Output 96 W
- RS PRO 56YSD100L Power Supply DIN Rail Power Supply 264V ac AC Input 24V dc, 4 A Output DC 96 W